Weidműller 1286620000 IE SW VL16T 16 Port Ethernet Switch Gigabit ST Ports

MPN
1286620000
Brand
Weidmuller
Order Code
15-2085
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £431.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 30 in stock

Weidmüller manufactures the 16-port Ethernet switch with gigabit connectivity and ST ports for reliable network integration. The switch is designed for robust industrial applications, offering high-speed data transfer in demanding environments. Typical applications include process automation and factory networking where durability and performance are crucial.
Type Ethernet switch
Number of Ports 16
2, Groups A, B, C and D, 60068-2-32
Alternative product IE-SW-BLB-18-16TX-2GESFP
Approvals cULus
Available until 2022-06-01T00:00:00+02:00
Bandwidth backplane 3.2 Gbit/s
Broadcast storm protection current capacity of 1 A at
Certificate no. (cULus) E141197
Certificate no. (cULusEX) E223527
CISPR 32, FCC Part 60068-2-6
Connection Type 1 removable 6-pin terminal block
Connector Type ST-Duplex
connector), Multimode negotiation, Full-/half-
Current Consumption 0.44 A at 24 V
Data switching Store and Forward
Delivery status Discontinued
Depth 105mm
Depth (inches) 4.1338 inch
ECLASS 14 19-17-04-02
ECLASS 15.0 19-17-04-02
EMC standards EN 55032, EN 55024,
enable/disable 24 V DC
ETIM 10 EC000734
ETIM 8.0 EC000734
ETIM 9.0 EC000734
Explosive risk zone UL/cUL, Class I, Division
Fibre-optic ports 100BaseFX ports (ST
Flow control IEEE 802.3x flow control,
Free fall According to IEC
Function DIP switch Port surveillance,
GTIN (EAN) 4050118077407
Height 135mm
Height (inches) 5.3149 inch
Housing main material metal
Humidity 5 to 95 % (non-
LED indicator PWR1, PWR2, FAULT,
Link-budget 12 dB
MAC table size 4 K
Max Supply Voltage 48V
Maximum Operating Temperature 75°C
Min Operating Temperature -40°C
Minimum Operating Temperature -40°C
Mode 10/100M (TP-Port), 100M
Mount DIN Rail
MTBF According to Standard
Net weight 1140g
Operating Temperature -40 °C...75
Operating temperature, max. 75
Operating time (hours), min. 257000 h
Overload current protection 1.6 A
Packet buffer size 1.25 Mbit
Protection degree IP30
Ratings IP30
REACH SVHC Lead 7439-92-1
Receive power min.
Reverse polarity protection Available
RJ45 Ports 10/100BaseT(X), auto
ROHS Conform
RoHS Compliance Status Compliant
Safety standard UL508, UL 60950-1, EN
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Ship use DNV
Shock according to IEC
Signalling contact 1 relay output with a
Speed Fast Ethernet
Standard IEEE 802.3 for 10BaseT,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 24 V DC, 2 redundant inputs
Switch unmanaged
Time interval 5 years
Transceiver type Multimode
Transmission distance, typ. 5 km
Transmission power min.
Transmission rate 100 Mbps
Type of mounting DIN rail, Panel (with
UL File Number Search UL Website
Version Network switch, unmanaged, Fast Ethernet, Num-
Vibration according to IEC
Voltage supply range Voltage type
Voltage, max. 45 V
Voltage, min. 12 V
Weight 1140g
Width 80.5mm
Width (inches) 3.1693 inch

Reviews

Be the first to submit a review

Trustpilot