Weidműller 1257760000 Mounting Plate Klippon TB Terminal Box Prepunched

MPN
1257760000
Brand
Weidmuller
Order Code
14-7609
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £441.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 27 in stock

Weidmüller KTB MOPL 9161 S2N H is a Mounting plate (Housing), Klippon TB (Terminal Box), prepunched, 549 x 859 x 12 mm, Stainless steel 1.4301 (304), untreated, silver. Mounting plate for mounting terminal rails or electrical equipment in a housing.
Type Mounting plate
Material Stainless steel
Basic material Stainless steel 1.4301
Depth 12mm
Depth (inches) 0.4724 inch
GTIN (EAN) 4050118049343
Height 859
Height (inches) 33.8188 inch
Material thickness 1.5mm
Net weight 5900g
Perforated true
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Surface finish untreated
Surface protection Untreated
Version Klippon TB (Terminal Box), Mounting plate, pre-
Width 549
Width (inches) 21.6141 inch

Reviews

Be the first to submit a review

Trustpilot