Weidmüller 1240840000 Basic Line switch unmanaged 5 RJ45 IP30 -10°C to +60°C

MPN
1240840000
Brand
Weidmuller
EAN-13
4050118028737
Order Code
08-2435
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weidmüller IE-SW-BL05-5TX Industrial Ethernet switch offers robust network connectivity with five Ethernet ports. It supports reliable data transmission, making it ideal for industrial environments where network splitter or changeover functions are required. This switch is typically used in applications involving Profinet and Profibus protocols.
Type Unmanaged Switch
Number of ports 10/100 Mbps RJ45 5
PoE No
2, Groups A, B, C and D, 60068-2-32
Ambient temperature 25°C
Approvals CE, cULus
Bandwidth backplane 1 Gbit/s
Certificate no. (cULus) E141197
Certificate no. (cULusEX) E223527
Connection Type 1 removable 4-pin terminal block
Current Consumption 0.1 A at 24 V
Data Rate 100Mbps
Data switching Store and Forward
Degree of protection (IP) IP30
Depth 70mm
Depth (inches) 2.7559 inch
duplex mode, Auto MDI/ off), MAC frame filtering
EMC standards EN 55032, EN 55035,
Ethernet true
Ethernet ports 5
Explosive risk zone UL/cUL, Class I, Division
FCC Part 15 Subpart B 60068-2-6
Flow control IEEE 802.3x flow control,
Free fall According to IEC
Function DIP switch Broadcast storm protection
GTIN (EAN) 4050118028737
Height 115mm
Height (inches) 4.5275 inch
Housing main material Aluminium
Humidity 5 to 95 % (non-
Industrial protocol support PROFINET device acc. to
Layer 2 true
Layer 3 false
LED indicator PWR1, PWR2, 10/100M
Length 70mm
MAC frame filtering (LLDP conformance class A
MAC table size 2 K
Manageable false
Max Supply Voltage 48V
Max Supply Voltage (DC) 60V
Maximum Operating Temperature 60°C
MDI-X port (on/off)
Min Operating Temperature -10°C
Min Supply Voltage (DC) 9.6V
Minimum Operating Temperature -10°C
Misc Attribute IE-SW-BL05-5TX
Mount DIN Rail
Mounting method DIN rail (top hat rail)
MTBF According to Standard
negotiation, Full-/half- enable/disable, QoS (on/
Net weight 175g
Network traffic filter Quality of Service (QoS),
Number of combination-ports RJ45/Mini GBIC 0
Number of max. stackable switches 0
Number of module slots 0
Number of other ports 0
Number of Ports 5
Number of ports 10 Gbps Mini GBIC 0
Number of ports 10 Gbps RJ45 0
Number of ports 10/100 Mbps M12 0
Number of ports 10/100/1000 Mbps RJ45 0
Number of ports 100 Gbps Mini GBIC 0
Number of ports 100 Mbps POF 0
Number of ports 100 Mbps SC 0
Number of ports 100 Mbps ST 0
Number of ports 100/1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps GBIC 0
Number of ports 1000 Mbps Mini GBIC 0
Number of ports 1000 Mbps POF 0
Number of ports 1000 Mbps RJ45 0
Number of ports 1000 Mbps SC (LX) 0
Number of ports 1000 Mbps SC (SX) 0
Number of ports 40 Gbps Mini GBIC 0
Number of ports PoE 0
Operating Temperature -10 °C...60°C
Operating temperature, max. 60°C
Operating time (hours), min. 3969664 h
Overload current protection 1.1 A
Package Quantity 1
Packet buffer size 768 kBit
Priority queues 4
Protection degree IP30
Ratings IP30
REACH SVHC Lead 7439-92-1
Reach SVHC Compliant No
Reverse polarity protection Available
RJ45 Ports 5
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety standard UL 61010-1, UL
SCIP 9229992a-00b9-4096-8962-200a7f33e289
Ship use DNV
Shock according to IEC
Speed Fast Ethernet
Standard IEEE 802.3 for 10BaseT,
Storage temperature -40 °C...85°C
Storage temperature, max. 85°C
Storage temperature, min. -40°C
Supply Voltage 12/24/48 V DC, 2 redundant inputs
Switch unmanaged
Time interval 5 years
Type of mounting DIN rail, Panel (with
UL File Number Search UL Website
Version Network switch, unmanaged, Fast Ethernet, Num-
Vibration according to IEC
Voltage supply range Voltage type
Voltage, max. 60 V
Voltage, min. 9.6 V
Weight 320g
Width 30mm
Width (inches) 1.1811 inch
Working principle Unmanaged switch

Reviews

Be the first to submit a review

Trustpilot