Weidműller 1227410000 Connector Male Shrouded 7.62mm

MPN
1227410000
Brand
Weidmuller
Order Code
14-5809
Country of Origin
Slovak Republic
View Full Product Range (9)
Qty Unit Price (Ex VAT)
30+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 72 in stock

Weidmüller BLF 7.62HP/12/180 SN BK BX is a PCB connector (wire connection), 1000 V, 29 A, Pitch in mm: 7.62, 2.5 mm², Number of poles: 12, PUSH IN with actuator, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 0.3inch
Current Rating 20A
Colour Black
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Angle contact/conductor connection 90° (upwards vertical)
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 2.5mm²
Clamping range, min. 0.08mm²
class/ pollution degree II/2 class/ pollution degree III/2
Clearance, min. 11.4mm
Coating housing Uncoated
Color Black
Colour chart (similar) RAL 9011
Colour of operational elements orange
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 2.5
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 2.5
Connectable conductor cross section solid-core 0.5 - 1.5
Contact Material Copper Alloy
Contact surface tinned
Contact Type Bus
Creepage distance, min. 11.4mm
Cross-section for conductor connection Type
Current 20A
Degree of protection (IP), mounted IP20
Depth 28.1mm
Depth (inches) 1.1063 inch
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4050118011555
Height 15.1mm
Height (inches) 0.5945 inch
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
Insulation Resistance = 108 O
interchangeability) DIN EN 60512-13-5 / 11.08
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 3.300 "
L1 in mm 83.82mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Material contact Copper
Material insulation body Polybutylene terephthalate (PBT)
Material of contact surface Tin
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 7.62
Modular spacing contacts 7.62
Mount Free Hanging
Net weight 27.96g
Notes •Additional variants on request
Number of levels 1
Number of Poles 12
Number of Positions 12
Number of Positions Per Level 12
Number of Rows 1
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Overvoltage category III
Package Quantity 18
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Plug gauge in accordance with EN 2.8 mm x 2.0 mm
Plugging cycles 25
Plugging force/pole, max. 8.5 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 1000 V / 29 A / 0.5 - 2.5mm²
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 6 N
Pull-out test Standard
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 20 A
Rated current (Use group C / CSA) 20 A
Rated current (Use group C / UL 1059) 20 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / CSA) 5 A
Rated current In 23.8
Rated Surge Voltage 8
Rated voltage 1000
Rated voltage (Use group B / CSA) 600 V
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / CSA) 600 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 20 A
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Series Omnimate BL
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Screwless
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Type PCB Connector
Type of connection Flexible PCB-connector
Type of electric connection Push-in clamp connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 7.62 mm,
Voltage 600V
Voltage Rating 600V
VPE height 38.00mm
VPE length 350.00mm
VPE width 135.00mm
Width 90.72mm
Width (inches) 3.5716 inch
Wire connection method PUSH IN with actuator
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 20
wire end ferrule Stripping length
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 12AWG
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot