Weidműller 1224770000 Contact Solder-in Pin Male Unshrouded 10mm

MPN
1224770000
Brand
Weidmuller
Order Code
13-9634
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £6.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 15 in stock

Weidmüllers 1224770000 is a solder-in pin that is male and unshrouded, measuring 10mm in length. The pin is ideal for use in electronic circuit boards where a secure connection is necessary without additional isolation. Typically, it is used in applications requiring reliable electrical connections within compact electronic assemblies.
Pitch 10mm
Current Rating 20A
Approvals UR
Contact Finish - Mating GOLD
Contact Plating Gold
Flammability Rating UL94 V-0
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Number of Poles 9
Number of Positions 9
Package Quantity 1
Packaging Bulk
Ratings IP67, Waterproof, Water Resistant, Dust Tight
Series SAI
Shielding Unshielded
Termination Solder

Reviews

Be the first to submit a review

Trustpilot