Weidműller 1222230000 CP M RM24 SwitchMode Power Supply

MPN
1222230000
Brand
Weidmuller
Order Code
15-2031
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 90 in stock

Weidmüllers 1222230000 CP M RM24 SwitchMode Power Supply is a robust and reliable power source, offering high efficiency for demanding industrial environments. With an emphasis on safety and performance, it integrates seamlessly into control panels and machinery systems. Typical applications include providing consistent power for factory automation, process control, and other industrial uses.
No. of Rows 1
Colour Orange
Approvals cURus
Available until 2022-03-30T00:00:00+02:00
Certificate No. (cURus) E258476
Conductor cross-section, AWG/kcmil , 16 Conductor cross-section, AWG/kcmil , 24
Conductor cross-section, flexible , max. 1.5 mm² Conductor cross-section, flexible , min. 0.2mm²
Conductor cross-section, rigid , max. 1.5mm²
Conductor cross-section, rigid , min. 0.2mm²
DC input voltage range 18…30 V DC
Delivery status Discontinued
Depth 22mm
Depth (inches) 0.8661 inch
Electrical machine equipment Acc. to EN60204
EN 61000-4-3 and EN 50178
Floating contact Yes
For use with electronic equipment Acc. to EN50178 /
GTIN (EAN) 4050118005615
Height 28mm
Height (inches) 1.1024 inch
Humidity 5...95 %, no condensation
Insulation Voltage 0.5 kV Input / output - Box
Interference immunity test acc. to EN 61000-4-2 (ESD)|
Length 22mm
max. min.
Mounting position, installation notice Plugged in to the front of
Net weight 44g
Noise emission in accordance with Class B
Number of Terminals 3 (CO contacts)
Operating Temperature -25 °C...70
Package/Case Module
Pollution severity 2
Protection Class III, with no ground
Protection degree IP20
Qty. 1 items
Rated input voltage 24 V DC
REACH SVHC Lead 7439-92-1
Relay on/off Output voltage > 21.6 V /
ROHS Conform
RoHS Compliance Status Compliant
SCIP c9dca554-f123-4c2f-a680-5a7631aa9527
Series PRO-M
Shock resistance IEC 60068-2-27 15 g In all directions
Storage temperature -40 °C...85°C
Switching thresholds 21.6 V DC, relay is on for
Type CP M RM24
UL File Number Search UL Website
Version Power supply, switch-mode power supply unit
Vibration resistance IEC 60068-2-6 1 g according to EN
Voltage monitoring Yes
Voltage Rating 24V
Weight 75kg
Width 33mm
Width (inches) 1.2992 inch
Wire connection method PUSH IN

Reviews

Be the first to submit a review

Trustpilot