Weidmüller 1213900000 RockStar Enclosure IP65 secure aluminium housing

MPN
1213900000
Brand
Weidmuller
EAN-13
4008190176303
Order Code
08-2434
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weidmüller HDC 24B ALU 1213900000 is an enclosure extension designed for industrial and heavy-duty connectors. With its robust construction, it is suitable for high voltage and multicore connections in electrical engineering applications. This product is commonly used in demanding environments where reliable connection solutions are required.
Type Housing extension
Approvals cURus
BG 8
Body Material Aluminium
Cable Entry No
Case Material Aluminium, die cast
Certificate No. (cURus) E92202
Clamp version End-locking clamp
Coating housing Powder coating
Colour (RAL) RAL 7035
Contains Lead No
Corrosion resistant true
Cover without cover
Degree of protection (IP), mounted IP65
Design Standard
Design of housing Bulkhead housing
Design of locking system End-locking clamp, lower
EMC-version false
Factory colour Grey
GTIN (EAN) 4008190176303
Height 29.3mm
Height (inches) 1.1535 inch
Height of base B1 5mm
Height of housing B 29mm
high resistance to corrosion and impact. Order No.
Hole pitch length A2 130mm
Housing Color Grey
Housing colour Grey
Housing Material Aluminium
Installation size 8
IP Rating IP65
Length 143mm
Limit temperature -40 °C ... 125°C
Material adaptor plate Aluminium
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute HDC 24B ALU
Mounting dimension - height 32mm
Mounting dimension - width 130mm
Net weight 177g
Number of cable entry sideways 0
Number of cable glands 0
Operating Temperature -40 - 125
Packaging Bulk
Position cable feed Bottom
Position of the shackle Base unit
Product information When mounting the housings, make sure that the flat gasket is correctly seated.
Protection degree IP65, in plugged condition
Radiation Hardening No
Ratings IP65, Water Resistant, Dust Tight
REACH SVHC Potassium perfluorobutane sulfonate 29420-49-3
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant No
SCIP e98b2b24-ba23-41bf-8d19-0dda3647412f
Sealing NBR
Series RockStar® HDC 24B
Size of cable entries none
Suitable for ModuPlug® Yes
Surface finish Powder coating
The housing interlock system provides integrated safety. Type
Top part/bottom part/lid lower part
Total length housing 120mm
Type of locking Single locking lever
UL File Number Search UL Website
UV resistant false
Version HDC enclosures, Installation size: 8, Protection
Weight 177g
Width 74.4mm
Width (inches) 2.9291 inch
Width base C1 47mm
Width housing C 43mm
With cable screw gland false
With distance piece false
With hinged lid false
With sealing true

Reviews

Be the first to submit a review

Trustpilot