Weidműller 1212730000 Buz Female Shrouded Connector 10.16mm Pitch

MPN
1212730000
Brand
Weidmuller
Order Code
13-9119
Country of Origin
Romania
Qty Unit Price (Ex VAT)
50+ £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 308 in stock

Weidmüller manufactures the 1212730000 Buz Female Shrouded Connector with a 10.16mm pitch. It is designed to ensure secure electrical connections and is commonly used in industrial automation systems. Its shrouded design enhances safety by preventing accidental disconnection.
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 16mm²
Clamping range, min. 0.2mm²
Clamping screw M 4
class/ pollution degree II/2 class/ pollution degree III/2
Clearance, min. 15.1mm
Colour black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 600
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Cu-alloy
Creepage distance, min. 15.1mm
Cross-section for conductor connection Type
Flexible, max. H05(07) V-K 16mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4032248994243
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group I
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.800 "
L1 in mm 20.32mm
Layer structure of plug contact = 3 µm Ag
Maximum Operating Temperature 130°C
Minimum Operating Temperature -50°C
Net weight 39.46g
Notes •Additional variants on request
Number of Poles 3
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.400 "
Pitch in mm (P) 10.16mm
Plug gauge in accordance with EN 5.3mm (B6)
Plugging cycles 25
Plugging force/pole, max. 15.5 N
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 78.3 A / 0.2 - 16mm²
Product family OMNIMATE Power - series
Pulling force/pole, max. 14.5 N
Pull-out test Standard
Rated cross-section 16mm²
Rated current (Use group B / CSA) 60 A
Rated current (Use group C / CSA) 60 A
Rated current (Use group C / UL 1059) 60 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / CSA) 5 A
Rated impulse voltage for surge voltage 6 kV Rated impulse voltage for surge voltage 8 kV
Rated impulse voltage for surge voltage 8 kV Short-time withstand current resistance 3 x 1s mit 1000 A
Rated voltage (Use group B / CSA) 600 V
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / CSA) 600 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 60 A
Rated voltage for surge voltage class / 1000 V
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage.
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade standard DIN 5264, ISO 8764/2-PZ
Solid, max. H05(07) V-U 16mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 16mm²
Stranded, min. H07V-R 6mm²
Temperature range, installation, max. 130°C
Temperature range, installation, min. -25°C
Test mark of origin, type identification, pitch, approval
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque for screw flange, min. 0.3 Nm Tightening torque for screw flange, max.0.4 Nm
Tightening torque, max. 2 Nm
Tightening torque, min. 1.2 Nm
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 10.16 mm,
Volume resistance 4.50 mO
VPE height 49.00mm
VPE length 353.00mm
VPE width 137.00mm
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 4
Wire cross-section, AWG, min. AWG 22
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot