Weidműller 1210950000 Sealing Plug M63 19mm

MPN
1210950000
Brand
Weidmuller
Order Code
14-7159
Country of Origin
Turkey
Qty Unit Price (Ex VAT)
3+ £47.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 12 in stock

Weidmüller offers the 1210950000 sealing plug designed for M63 entries with a 19mm sealing area. This sealing plug effectively provides environmental protection and is suitable for maintaining system integrity in various industrial applications. It is commonly used in electrical enclosures to prevent the ingress of dust, water, and other contaminants.
Type Seal Plug
AF size 1 70mm
Alternative product VP-HEX M63-EX W
Available until 2024-08-31T00:00:00+02:00
Basic material Brass, nickel-plated
Certificate no. cable gland (ATEX) INERIS 09 ATEX 0059X
Delivery status Discontinued
Diameter 63mm
Diameter of sealing ring 63.00mm
External thread M 63
GTIN (EAN) 4032248991976
Halogen Yes
Height 26mm
Height (inches) 1.0236 inch
Identification II 2 GD, Ex d llC, Ex e II, Ex
Length 26mm
Length (inches) 1.0236 inch
Length of thread 19mm
Net weight 350.2g
Operating Temperature -40 °C...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
O-Ring NBR
Pitch of thread 1.5mm
Protection degree IP54, IP64, IP68
REACH SVHC Lead 7439-92-1, Imidazolidine-2-thione 96-45-7
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 4efa9808-c72a-4b94-8dcb-498465ba8c6e
Silicone No
Torque for cap nut, max. 20.10 Nm
Torque for cap nut, min. 13.40 Nm
Torque for connecting adapter, max. 67.00 Nm
Torque for connecting adapter, min. 33.50 Nm
Version VPMS Ex (ex blanking plug, brass), Blanking plug,
Wall thickness, max. 18mm
Wall thickness, min. 0.5mm

Reviews

Be the first to submit a review

Trustpilot