Weidműller 1205020000 Connector 5.00mm Female Unshrouded

MPN
1205020000
Brand
Weidmuller
Order Code
14-5955
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
80+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 192 in stock

Weidmüller BLZP 5.00HC/07/180 SN GN BX is a PCB connector (wire connection), 320 V, 23 A, Pitch in mm: 5.00, 4 mm², Number of poles: 7, Clamping yoke connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Body Style Plug, horizontal mount
Pitch 5mm
No. of Rows 1
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Angle contact/conductor connection 90° (upwards vertical)
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 4mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Coating housing Uncoated
Colour chart (similar) RAL 6021
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.2 - 2.5
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4
Connectable conductor cross section multi-wired 0.2 - 4
Connectable conductor cross section solid-core 0.2 - 4
Contact Material Cu-alloy
Contact surface tinned
Contact Type Bus
Cross-section for conductor connection Type
Degree of protection (IP), mounted Other
Depth 20.1mm
Depth (inches) 0.7913 inch
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248987368
Height 16mm
Height (inches) 0.6299 inch
Housing colour Green
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
Insulation Resistance = 108 O
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.182 "
L1 in mm 30.00mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Material contact Copper
Material insulation body Polybutylene terephthalate (PBT)
Material of contact surface Tin
max. 0.5 Nm
Maximum Operating Temperature 100°C
min. 0.4 Nm
Minimum Operating Temperature -50°C
Modular spacing connections 5
Modular spacing contacts 5
Moisture Level (MSL) UL 94 flammability rating
Net weight 9.78g
Notes •Additional variants on request
Number of Poles 7
Number of Rows 1
Operating Temperature -50 - 100
Overvoltage category III
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.197 "
Pitch in mm (P) 5.00mm
Plug gauge in accordance with EN 2.8 mm x 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 10 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 23 A / 0.2 - 4mm²
Product family OMNIMATE Signal - series BL/SL 5.00
Protection degree IP20
Pulling force/pole, max. 9 N
Rated cross-section 4mm²
Rated current (Use group B / CSA) 20 A
Rated current (Use group B / UL 1059) 20 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 20 A
Rated current In 21
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group C / CSA) 50 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5, PH 1, PZ 1
Screwdriver blade standard DIN 5264, ISO 8764/2-PH, ISO 8764/2-PZ
Solid, max. H05(07) V-U 4mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 4mm²
Stranded, min. H07V-R 0.2mm²
Stripping length 7mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Flexible PCB-connector
Type of electric connection Screw connection
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, female plug, 5.00 mm,
Volume resistance =5 mO
VPE height 30.00mm
VPE length 350.00mm
VPE width 135.00mm
Width 35mm
Width (inches) 1.378 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
wire end ferrule Stripping length
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot