Weidműller 1196490000 Housing Electropolished 450x620x200mm

MPN
1196490000
Brand
Weidmuller
Order Code
14-7138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1104.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 9 in stock

Weidmüller KTB FS 624520 S4E4 is a Ex metal housing, 450 x 620 x 200 mm, electropolished, Flange plate: Yes, Bottom, top, left, right, M6 hex-head slotted screws SW10. Metal enclosure for use in explosive risk zones. The fixing holes are located outside the sealed area. Wall mounting can be achieved using mounting holes or mounting feet.
Type Ex metal body
Material Stainless steel
Enclosure Length 200mm
Enclosure Height 620mm
Ingress Protection Rating IP66
Colour Stainless steel
Access opening: height 590mm
Access opening: width 398mm
AF size 10mm
Approval conditions ATEX, CCoE, DNV, IECEX,
Areas of use Explosive risk zone,
Attestation of Conformatiy No. (AoC) DE PS261X 160309
Basic material Stainless steel 1.4404
Certificate No. (ATEX) KEMA10ATEX0048
Certificate no. (cULus) E256877
Certificate No. (DNV) TAE000013S
Certificate No. (IECEX) IECEXKEM10.0017
Certificate No. Electronic Box (NEPSI) 2020322303003289
Certificate no. empty enclosure LMP 21.0016U
Certificate no. Terminal Box (AEx) E223792
Certificate no. Terminal Box (ATEX) IBExU14ATEX1050
Certificate no. Terminal Box (IECEx) IECEXIBE14.0013
Certificate no. Terminal Box (INMETRO) LMP 21.0017 Certificate no. (INMETRO)
Certificate no. Terminal Box (KOSHA) 16-AV4BO-0245X
Certificate No. UL 508A E223801
Certificate No. UL Haz.Loc. E223792
Certificate No. UL Ord.Loc. E243298
Certificate No. UL Terminal Box E223792
Declaration of Conformatiy No. (DoC DE PS261X 160412
Depth 200
Depth (inches) 7.874 inch
Dimension of box 630x770x290
Earth, enclosure, internal Welded-on M6 stainless-
Enclosure attachment 4 welded-on mounting
Flange plate Yes
Flange plate mounting M6 hexagonal head
For Ex-zone dust 20, 21, 22
For Ex-zone gas 0, 1, 2
Gland plates Bottom, top, left, right
GTIN (EAN) 4032248978960
Height 620
Height (inches) 24.4094 inch
Impact resistance 7 J ATEX version, 10 J
inner (female) thread feet with 11 mm holes (2
Integral fixing 4, 6 or 9 stud bolts M6
Lid attachment M6 hex-head slotted
LVD) 001ISS03
Material thickness of cover 1.5mm
Material thickness of enclosure 1.5mm
Material thickness of flange 3mm
Max. payload 112kg
Maximum Operating Temperature 135°C
Minimum Operating Temperature -60°C
Mounting dimension - height 450mm
Mounting dimension - width 506mm
Net weight 16000g
Note: protection class If used in temperature
Note: room temperature (service) Limited to IP66
Number of cable screw gland plates 4
Number of lid screws 6
Operating Temperature -60 °C...135°C
Overall dimensions 642 x 531 x 208.5
pon® TB FS enclosure range offers further improvements less steel 1.4404 (316L), electropolished, silver
Position PE bolts Enclosure side C
Protection class (UL) Type 3, Type 4X, Type 12
Protection degree IP66, IP67
ranges above 105 °C, IP screws 10 SW
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 8d5fcdfe-c58e-44e1-a6b4-74d2bbccc9dd
Seal material Silicone
Standards DIN EN 62208 - Empty
Surface finish electropolished
Surface finishing Other
Torque for lid screws 2.5 Nm
UL File Number Search UL Website
Version Klippon TB FS (Terminal Box - Fixing Screw),
Width 450
Width (inches) 17.7165 inch

Reviews

Be the first to submit a review

Trustpilot