Weidműller 1195300000 Housing Electropolished 450 x 620 x 150mm

MPN
1195300000
Brand
Weidmuller
Order Code
14-7142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £752.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 4 in stock

Weidmüller KTB MH 624515 S4E0 is a Ex metal housing, 450 x 620 x 150 mm, electropolished, Flange plate: No, 4 hinges and M6 hex-head slotted screws SW10. Metal enclosure for use in explosive risk zones. The fixing holes are located outside the sealed area. Wall mounting can be achieved using mounting holes or mounting feet.
Type Ex metal body
Material Stainless steel
Enclosure Length 150mm
Enclosure Height 620mm
Ingress Protection Rating IP66
Colour Stainless steel
Access opening: height 567mm
Access opening: width 391mm
AF size 10mm
Approval conditions ATEX, CCoE, DNV, IECEX,
Areas of use Explosive risk zone,
Attestation of Conformatiy No. (AoC) DE PS261X 160309
Basic material Stainless steel 1.4404
Certificate No. (ATEX) PTB11ATEX2019
Certificate No. (CCOE) P461058_1
Certificate no. (cULus) E243298
Certificate No. (DNV) TAE000013S
Certificate no. (INMETRO) IEX17.0020U
Certificate No. Electronic Box (NEPSI) 2020322303003289
Certificate no. empty enclosure LMP 21.0016U
Certificate no. empty enclosure (ATEX) IBExU14ATEX1028 U Certificate no. Terminal Box (INMETRO) LMP 21.0017
Certificate no. empty enclosure (IECEx) IECEx IBE 14.0004U Certificate No. (IECEX)
Certificate no. Terminal Box (AEx) E223792
Certificate no. Terminal Box (ATEX) IBExU14ATEX1050
Certificate no. Terminal Box (IECEx) IECEXIBE14.0013
Certificate no. Terminal Box (KOSHA) 16-AV4BO-0245X
Certificate No. UL 508A E223801
Certificate No. UL Haz.Loc. E223792
Certificate No. UL Ord.Loc. E243298
Certificate No. UL Terminal Box E223792
Declaration of Conformatiy No. (DoC DE PS261X 160412
Depth 150
Depth (inches) 5.9055 inch
Dimension of box 630x770x240
Earth, enclosure, cover Welded-on M6 stainless-
Earth, enclosure, external Continuous M10 earth
Earth, enclosure, internal Welded-on M6 stainless-
Enclosure attachment 4 welded-on mounting
feet with 11 mm holes (2 ranges above 105 °C, IP
Flange plate No
For Ex-zone dust 20, 21, 22
For Ex-zone gas 0, 1, 2
GTIN (EAN) 4032248978090
Height 620
Height (inches) 24.4094 inch
Impact resistance 7 J ATEX version, 10 J
industries. The Klippon® TB MH enclosure range offers lished, silver
Integral fixing 4, 6 or 9 stud bolts M6
Lid Yes
Lid attachment 4 hinges and M6 hex-head
LVD) 001ISS03
M63 0
M75 0
Material thickness of cover 1.5mm
Material thickness of enclosure 1.5mm
Max. payload 112kg
Maximum Operating Temperature 135°C
Minimum Operating Temperature -60°C
Mounting dimension - height 450mm
Mounting dimension - width 476mm
Net weight 11500g
Note: protection class If used in temperature
Note: room temperature (service) Limited to IP66
Number of cable screw gland plates 0
Number of lid screws 8
Opening angle lid 130.00°
Operating Temperature -60 °C...135°C
Overall dimensions 620 x 501 x 165
Position PE bolts Enclosure side C
Protection class (UL) Type 3, Type 4X, Type 12
Protection degree IP66, IP67
Ratings IP66
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 8d5fcdfe-c58e-44e1-a6b4-74d2bbccc9dd
Seal material Silicone
Series Klippon® TB
shaped feet) IP 66.
slotted feet and 2 cross- protection is limited to
slotted screws SW10 enclosure standard, DIN
Standards DIN EN 62208 - Empty
steel earth stud in stud in body enclosure
Surface finish electropolished
Surface finishing Other
Torque for lid screws 2.5 Nm
UL File Number Search UL Website
Version Klippon TB MH (Terminal Box - Multi Hinge),
Weight 25lb
Width 450
Width (inches) 17.7165 inch

Reviews

Be the first to submit a review

Trustpilot