Weidmüller KTB MH 553515 S4E1 is a Ex metal housing, 350 x 550 x 150 mm, electropolished, Flange plate: Yes, Bottom, 4 hinges and M6 hex-head slotted screws SW10. Metal enclosure for use in explosive risk zones. The fixing holes are located outside the sealed area. Wall mounting can be achieved using mounting holes or mounting feet.
| Type |
Ex metal body |
| Protection Rating |
None |
| Access opening: height |
497mm |
| Access opening: width |
291mm |
| AF size |
10mm |
| Approval conditions |
ATEX, CCoE, DNV, IECEX, |
| Approvals |
CE, cULus |
| Areas of use |
Explosive risk zone, |
| Attestation of Conformatiy No. (AoC) |
DE PS261X 160309 |
| Basic material |
Stainless steel 1.4404 |
| Certificate No. (ATEX) |
PTB11ATEX2019 |
| Certificate No. (CCOE) |
P461058_1 |
| Certificate no. (cULus) |
E243298 |
| Certificate No. (DNV) |
TAE000013S |
| Certificate no. (INMETRO) |
IEX13.0006U |
| Certificate No. Electronic Box (NEPSI) |
2020322303003289 |
| Certificate no. empty enclosure |
LMP 21.0016U |
| Certificate no. empty enclosure (ATEX) IBExU14ATEX1028 U |
Certificate no. Terminal Box (INMETRO) LMP 21.0017 |
| Certificate no. empty enclosure (IECEx) IECEx IBE 14.0004U |
Certificate No. (IECEX) |
| Certificate no. Terminal Box (AEx) |
E223792 |
| Certificate no. Terminal Box (ATEX) |
IBExU14ATEX1050 |
| Certificate no. Terminal Box (IECEx) |
IECEXIBE14.0013 |
| Certificate no. Terminal Box (KOSHA) |
16-AV4BO-0245X |
| Certificate No. UL 508A |
E223801 |
| Certificate No. UL Haz.Loc. |
E223792 |
| Certificate No. UL Ord.Loc. |
E243298 |
| Certificate No. UL Terminal Box |
E223792 |
| Declaration of Conformatiy No. (DoC |
DE PS261X 160412 |
| Degree of protection (IP) |
IP66 |
| Depth |
150 |
| Depth (inches) |
5.9055 inch |
| Dimension of box |
550x710x240 |
| Earth, enclosure, cover |
Welded-on M6 stainless- |
| Earth, enclosure, external |
Continuous M10 earth |
| Earth, enclosure, internal |
Welded-on M6 stainless- |
| Enclosure attachment |
4 welded-on mounting |
| Flange plate |
Yes |
| Flange plate mounting |
M6 hexagonal head |
| For Ex-zone dust |
20, 21, 22 |
| For Ex-zone gas |
0, 1, 2 |
| Gland plates |
Bottom |
| GTIN (EAN) |
4032248977994 |
| Height |
550 |
| Height (inches) |
21.6535 inch |
| Impact resistance |
7 J ATEX version, 10 J |
| industries. The Klippon® TB MH enclosure range offers |
1.4404 (316L), electropolished, silver |
| inner (female) thread |
feet with 11 mm holes (2 |
| Integral fixing |
4, 6 or 9 stud bolts M6 |
| Length |
150mm |
| Lid |
Yes |
| Lid attachment |
4 hinges and M6 hex-head |
| LVD) |
001ISS03 |
| M63 |
0 |
| M75 |
0 |
| Material |
Stainless steel |
| Material thickness of cover |
1.5mm |
| Material thickness of enclosure |
1.5mm |
| Material thickness of flange |
3mm |
| Max. payload |
77kg |
| Maximum Operating Temperature |
135°C |
| Min Operating Temperature |
-60°C |
| Minimum Operating Temperature |
-60°C |
| Mounting dimension - height |
350mm |
| Mounting dimension - width |
376mm |
| Net weight |
8500g |
| Note: protection class |
If used in temperature |
| Note: room temperature (service) |
Limited to IP66 |
| Number of cable screw gland plates |
1 |
| Number of lid screws |
8 |
| Opening angle lid |
130.00° |
| Operating Temperature |
-60 °C...135°C |
| Operating temperature, max. |
135°C |
| Overall dimensions |
561 x 401 x 165 |
| Position PE bolts |
Enclosure side C |
| Protection class (UL) |
Type 3, Type 4X, Type 12 |
| Protection degree |
IP66, IP67 |
| ranges above 105 °C, IP |
screws 10 SW |
| Ratings |
IP66 |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
8d5fcdfe-c58e-44e1-a6b4-74d2bbccc9dd |
| Seal material |
Silicone |
| Seal material of flange plate |
Silicone |
| Series |
Klippon® TB |
| Standards |
DIN EN 62208 - Empty |
| steel earth stud in |
stud in body enclosure |
| Surface finish |
electropolished |
| Surface finishing |
Other |
| Torque for lid screws |
2.5 Nm |
| UL File Number Search |
UL Website |
| Version |
Klippon TB MH (Terminal Box - Multi Hinge), |
| Weight |
19lb |
| Width |
350 |
| Width (inches) |
13.7795 inch |