Weidműller 1191010040 Connector Female Shrouded 4P 2A Direct Connection

MPN
1191010040
Brand
Weidmuller
Order Code
14-0174
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £54.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 34 in stock

Weidmüller manufactures the 1191010040 connector, a female shrouded component with 4 poles and a 2 amp direct connection capability renowned for precise electronic interfacing. The product ensures secure and reliable connections in electrical systems, supporting efficient current flow within compact spaces. It is typically used in industrial automation and electrical control systems where secure, compact, and efficient connection solutions are needed.
Type IE-C5DS4VG0040A20A20-E
Number of Ways 4
Pitch N/A
Strain Relief Not Specified
Abrasion resistance good
Arrangement of wire cores Star-quad
Category Cat.5 (ISO/IEC 11801) /
Certificate no. (cULus) E316369
Characteristic impedance 100 ± 5 O at 100MHz
Colour sequence or wires - wire pairs white, yellow, blue, orange
Complete shielding Aluminium foil, Shielding
Cross-section 4*AWG 22/7 - 0.32mm²
Diameter of inner sheathing 4.05mm
Filler As central element
GTIN (EAN) 4050118241754
Halogen Yes
Installation temperature -40 °C...80°C
Insulation PE
Insulation cross-section 1.5mm
Length 4 m
Length (inches) 157.4803 inch
Loop resistance 120 O/km
Material sheath PVC
Min. bending radius, once only 3.5 *diameter
Min. bending radius, repetitive 7.5 x cable diameter
Net weight 266.64g
Number of wires 4
Operating Temperature -40 °C...70°C
Operating voltage (UL rating) 600 V
Operating voltage, UL 600 V
Overlap of shielding braid 85 %
Plug left RJ45, IP20, male contact,
Plug right RJ45, IP20, male contact,
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath diameter, max. 6.7mm
Sheath diameter, min. 6.3mm
Sheathing colour green (RAL 6018)
Sheathing material thickness 0.9mm
Shielding SF/UTP
Shielding braid thickness 0.13mm
Signal propagation time 5.3 ns/m
Standard designations 2YY(ST)CY
Standard, additional standards UL-File E11901 Vol.1
Standard, assembly UL-Style 21694
Standard, insulating material DIN EN 50290-2-23 (VDE
Standard, shielding material DIN EN 13602 Cu-ETP-
Standard, wire material DIN EN 13602 Cu-ETP-A
Storage temperature -40 °C...80°C
Strands 7
Test voltage: wire-wire-shield 2000 Veff, 50 Hz, 1 min
Transfer impedance 20 mO/m at 10 MHz
UL File Number Search UL Website
Version System cable, RJ45 IP 20, RJ45 IP 20, Cat.5 (ISO/
Wire material Stranded tin-plated copper

Reviews

Be the first to submit a review

Trustpilot