Weidműller 1165900006 Connector Female Shrouded Series One 10A 300V

MPN
1165900006
Brand
Weidmuller
Order Code
13-8976
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
31+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 31
Available to back orderBack-order availability date - 07/09/2026

Weidmüller manufactures the 1165900006 connector, a female shrouded series designed for up to 10A and 300V applications. It is suitable for secure electrical connections in industrial automation and control systems. This component can be utilised effectively in scenarios requiring reliable electrical interfacing.
Colour blue
Application-specific communication ANSI / TIA / EIA-568-
Arrangement of wire cores Twisted pair
cable facilities B.2-10, ISO / IEC
Capacity at 1 kHz 46 nF/km
Category <20 m: Cat.6A / >20 m
Certificate no. (cULus) E316369
Characteristic impedance 100 ± 15 O at 1–100
Colour sequence or wires - wire pairs white - blue, white -
Complete shielding Shielding braid made from
Connector standard IEC 60603-7-51
Cross-section 4*2*AWG 27/7 - 4*2*0.1
Current-carrying capacity at 50 °C 1 A
Delay skew 2.5 ns/100m
GTIN (EAN) 4050118879896
Halogen halogen-free, according to
Installation temperature 0 °C...50°C
Insulation PE
Insulation cross-section 1.04mm
Length 0.6 m
Length (inches) 23.622 inch
Material sheath LSZH
Min. bending radius, once only 4 x cable diameter
Net weight 34g
Number of wires 8
Operating Temperature -20 °C...60°C
Operating Voltage 50 V DC
Operating voltage (UL rating) 30 V AC / 42.4 V DC
Overlap of shielding braid 60 %
Plug left RJ45, IP20, male contact,
Plug right RJ45, IP20, male contact,
PoE / PoE+ conforming to IEEE
REACH SVHC No SVHC above 0.1 wt%
Resistance differential 5 %
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath diameter, max. 5.9mm
Sheath diameter, min. 5.5mm
Sheathing colour blue
Shielding S/FTP
Storage temperature -20 °C...60°C
Strands 7
Test voltage: wire-wire-shield 2.5 kV / DC for 2 sec
UL File Number Search UL Website
Version Patch cable, RJ45 IP 20, RJ45 IP 20, <20 m:
Wire pair shielding Aluminium foil

Reviews

Be the first to submit a review

Trustpilot