Weidműller 1160935000 Cable Connecting Line 50m

MPN
1160935000
Brand
Weidmuller
Order Code
14-7132
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £132.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 8 in stock

Weidmüller SAIL-M8GM8SG-4S50UIE is a EtherCat Cable (assembled), Connecting line, Number of poles: 4, 50 m. Ready-for-connection EtherCat data lines with copper wires.
Colour Green
Length 50
Type EtherCat line
Acceleration 5 m/s²
Anti-kink sleeve None
Bending cycles 5 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Length 50 m
Cable Type Other
Coding none
Colour coding blue, orange, white / blue,
Colour outer sheath Green
Configurable cable length No
Connection thread M8 / M8
Contact surface Gold-plated
Core cross-section 0.15mm²
Degree of protection (IP) IP67
GTIN (EAN) 4032248976676
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Housing main material PUR
Hybrid cable No
Insulation PP
Irradiation crosslinked No
jumpered No
LED No
Locking lever false
Male Male connector
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Net weight 1319.12g
Nominal Current 4 A
Nominal Voltage 30 V
Number of Poles 4
Outer cladding in accordance with UL 20963 (80 °C / 30 V)
Outside Diameter 4.8 mm ± 0.3mm
Pin assignment Other
Plug left M8, IP67, male contact,
Plug right M8, IP67, male contact,
Plugging cycles = 100
Pollution severity 3
Protection degree IP67
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Sheath material PUR
Sheathing colour green
Shielded Yes
Speed 180 m/s
Suitable for cable carriers Yes
Suitable for cable guide chain true
Temperature range of housing -25…+80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M8: 0.6 Nm
Type of connector connection 1 Other
Type of connector connection 2 Other
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function

Reviews

Be the first to submit a review

Trustpilot