Weidműller 1160820100 Cable 1m One End Without Connector

MPN
1160820100
Brand
Weidmuller
Order Code
13-9810
Country of Origin
Germany
Qty Unit Price (Ex VAT)
6+ £10.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6
Available to back orderBack-order availability date - 22/05/2026

Weidmüller SAIL-M8G-4S1.0UIE is a EtherCat Cable (assembled), One end without connector, Number of poles: 4, 1 m. Ready-for-connection EtherCat data lines with copper wires.
Colour Green
Length 1m
Type EtherCat line
Acceleration 5 m/s²
AF size 9mm
Anti-kink sleeve None
Bending cycles 5 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Length 1 m
Cable Type SF/UTP
Category 5E
Certificate no. (cULus) E307231
Coding M8 = none
Colour coding white / orange, white /
Colour outer sheath Green
Configurable cable length No
Connection thread M8
Connector standard IEC 61076-2-104
Contact surface Gold-plated
Core cross-section 0.15mm²
Degree of protection (IP) IP65
Dimensioned drawing Pole scheme
ECLASS 14.0 27-06-03-08
ECLASS 15.0 27-06-03-08
ETIM 10.0 EC002599
ETIM 8.0 EC002599
ETIM 9.0 EC002599
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4032248948895
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Housing main material PUR
Hybrid cable No
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Locking lever false
Male, straight Pin
Net weight 29.04g
Nominal Current 4 A
Nominal Voltage 60 V
Number of Poles 4
Number of wires 4
Oil resistant according to EN IEC 60811-404 true
Outside Diameter 4.8 mm - 0.3mm
Pin assignment Other
Plug left M8, Number of poles:
Plug right Free conductor end
Plugging cycles = 100
Pollution severity 3
Protection degree IP65, IP67, when screwed
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistance to oils in accordance with IEC
Resistance to spread of flame in accordance with IEC
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Sheath material PUR
Sheathing colour green
Shielded Yes
Speed 180 m/min
Suitable for cable carriers Yes
Suitable for cable guide chain true
Temperature range of housing -30…+90°C
Temperature range, moving -30...70°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M8: 0.6 Nm
Type of connector connection 1 Other
Type of connector connection 2 Free conductor end
UL File Number Search UL Website
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot