Weidműller 1156470000 Connector Female Shrouded 7.62mm Pitch

MPN
1156470000
Brand
Weidmuller
Order Code
14-5914
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
16+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 16
Despatched within 5 working days - 30 in stock

Weidmüller BVF 7.62HP/04/180 BCF/08R SN BK BX is a Hybrid connector (wire connection), 7.62 mm, Number of poles: 4, PUSH IN with actuator, PUSH IN without actuator. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Current Rating 35A
Colour Black
(Power) (Signal)
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
46 228/1 (Power) 46 228/1 (Signal)
57 106 0470
Angle contact/conductor connection 180° (horizontal)
Approvals CSA, cURus
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 10mm²
Clamping range, min. 0.5mm²
class/ pollution degree II/2 class/ pollution degree III/2
class/pollution severity level II/2 (Signal) class/pollution severity level III/2
class/pollution severity level III/3 (Signal)
Clearance, min. 10.4mm
Coating housing Uncoated
Color Black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 500
Conductor outlet direction 180°
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 1.5 - 10
Connectable conductor cross section fine-strand without cable end sleeve 0.5 - 10
Connectable conductor cross section multi-wired 10 - 10
Connectable conductor cross section solid-core 0.5 - 10
Connector cross-section (Power) AWG 24...AWG 8
Contact Material Copper Alloy
Contact material (Signal) CuMg
Contact surface tinned
Contact surface (Signal) tinned
Contact Type Bus
Creepage distance, min. 12.7mm
Cross-section for conductor connection Type
Current 33A
Degree of protection (IP), mounted IP20
Flammability Rating UL94 V-0
flexible, H05(07) V-K (Power) 0.5...6mm²
flexible, H05(07) V-K (Signal) 0.14...1.5mm²
Flexible, max. H05(07) V-K 10mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4032248943326
Housing colour Black
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
Insulation Material Nylon
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.900 "
L1 in mm 22.86mm
L2 in inch 0.450 "
L2 in mm 11.43mm
Layer structure of plug contact 6...8 µm Sn glossy
Layer structure of the plug contact 1-3 µ Ni / 4-8 µ Sn
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 125°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 7.62
Modular spacing contacts 7.62
Mount Free Hanging
Net weight 26g
Notes •Technical specifications refer to the power contacts
Number of Poles 4
Number of poles (Signal) 8
Number of Positions 12
Number of Rows 1
Number of rows (Signal) 2
Operating Temperature -50 - 125
Operating temperature, max. 125°C
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in inches (Signal) 0.15 inch
Pitch in mm (P) 7.62mm
Pitch in mm (Signal) 3.81mm
Plugging cycles 25
Plugging force/pole, max. 17 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
pollution severity level III/2 (Signal) pollution severity level III/3 (Signal)
Product data IEC: 1000 V / 38 A / 0.5 - 10mm²
Product family OMNIMATE Power - series
Product image Dimensional drawing
Pulling force/pole, max. 15 N
Rated cross-section 6mm²
Rated current (Use group B / UL 1059) 5 A Rated current (Use group C / UL 1059) 5 A
Rated current (Use group C / UL 1059) 35 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / UL 1059) 5 A Connector cross-section (Signal)
Rated current In 34
Rated impulse voltage for overvoltage 4 kV
Rated impulse voltage for surge voltage 6 kV Rated impulse voltage for surge voltage 8 kV
Rated impulse voltage for surge voltage 8 kV Short-time withstand current resistance 3 x 1s with 420 A
Rated Surge Voltage 8
Rated voltage 1000
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / UL 1059] 50 V Rated voltage (Use group D / UL 1059] 300 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 35 A
Ratings IP20
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Screwdriver blade 0.6 x 3.5
Series Omnimate BV
solid, H05(07) V-U (Power) 0.5...10mm²
solid, H05(07) V-U (Signal) 0.14...1.5mm²
Solid, max. H05(07) V-U 10mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 10mm²
Temperature range, installation, max. 125°C
Temperature range, installation, min. -25°C
Termination Screwless
tested acc. to standard IEC 60664-1, IEC 61984
Type PCB Connector
Type of connection Flexible PCB-connector
Type of electric connection Push-in clamp connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 7.62 mm,
Voltage 600V
Voltage Rating 600V
Volume resistance 4.50 mO
VPE height 60.00mm
VPE length 351.00mm
VPE width 137.00mm
Wire connection cross-section AWG AWG 24...AWG 16
Wire connection method PUSH IN with actuator,
Wire cross-section, AWG, max. AWG 8
Wire cross-section, AWG, min. AWG 24
wire end ferrule Stripping length
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 8AWG
with wire-end ferrule with collar (Power) 0.5...6 mm² with wire-end ferrule with collar, DIN 46 0.25...1.5mm²

Reviews

Be the first to submit a review

Trustpilot