Weidműller 1149690000 Connector Female Unshrouded 5.08mm

MPN
1149690000
Brand
Weidmuller
Order Code
14-5730
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £2.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 90 in stock

Weidmüller SL 5.08HC/16/180LF 3.2SN BK BX is a PCB connector (board connection), 320 V, 24 A, Pitch in mm: 5.08, Number of poles: 16, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 5.08mm
No. of Rows 1
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 600
Contact Material Copper Alloy
Contact surface tinned
Current 18.5A
Depth 8.5mm
Depth (inches) 0.3346 inch
Flammability Rating UL94 V-0
GTIN (EAN) 4032248932085
Height 15.2mm
Height (inches) 0.5984 inch
Height of lowest version 12mm
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 3.000 "
L1 in mm 76.20mm
Layer structure of plug contact 1...3 µm Ni / 2...4 µm Sn
Layer structure of solder connection 1...3 µm Ni / 2...4 µm Sn
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 5.63g
Notes •Additional variants on request
Number of levels 1
Number of Poles 16
Number of Positions 16
Number of Positions Per Level 16
Number of Rows 1
Number of solder pins per pole 1
Operating temperature, max. 100°C
Orientation Vertical
Outgoing elbow 180°
Packaging Bulk
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plugging cycles 25
Plugging force/pole, max. 10 N
pollution degree III/2 pollution degree III/3
Product benefits Graph
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 24 A
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 7.5 N
Qty. 18 items
Rated current (Use group B / CSA) 18.5 A
Rated current (Use group B / UL 1059) 18.5 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 18.5 A
Rated impulse voltage for surge voltage 4000 V Rated impulse voltage for surge voltage 4 kV
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series Omnimate SL
Solder eyelet hole diameter (D) 1.5mm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin dimensions = d tolerance 0 / -0,03mm
Solder pin length (l) 3.2mm
Solder pin length tolerance +0.1 / -0.3mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Type SL 5.08HC/16/180LF 3.2SN BK BX
Type of connection Board connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, Solder flange,
Voltage 300V
Volume resistance =5 mO
VPE height 21.00mm
VPE length 341.00mm
VPE width 136.00mm
Width 91.08mm
Width (inches) 3.5858 inch

Reviews

Be the first to submit a review

Trustpilot