Weidműller 1141180000 Connector Female Unshrouded 7.62mm

MPN
1141180000
Brand
Weidmuller
Order Code
14-5727
Country of Origin
Germany
View Full Product Range (35)
Qty Unit Price (Ex VAT)
41+ £3.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 41
Despatched within 5 working days - 90 in stock

Weidmüller SL 7.62HP/11/180LF 3.2 SN BK BX is a PCB connector (board connection), 500 V, 29 A, Pitch in mm: 7.62, Number of poles: 11, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Colour Black
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
•29 A at 400 V (IEC) Type
•Meets the requirements for 600 V according to UL Packaging
57 106 plugged
Accessory Type PCB Connector
Assisting in device approval: UL: 300 V / 20 A
Can be coded Yes
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Clearance distance, min. 6.5mm
Clearance, min. 6.5mm
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 200
Contact Material Cu-alloy
Contact surface tinned
Continuous operating temp., max. 100°C
Continuous operating temp., min. -25°C
Depth 8.4mm
Depth (inches) 0.3307 inch
GTIN (EAN) 4032248924127
Height 15mm
Height (inches) 0.5906 inch
Height of lowest version 11.8mm
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
kVA: Order No.
L1 in inches 3.000 "
Layer structure of plug contact 1...3 µm Ni / 2...4 µm Sn
Layer structure of solder connection 1...3 µm Ni / 2...4 µm Sn
Maximum Operating Temperature 100°C
Military Spec False
Minimum Operating Temperature -50°C
Mounting onto the PCB THT solder connection
Net weight 5.5g
Notes •Additional variants on request
Number of Poles 11
Number of Rows 1
Number of solder pins per pole 1
Outgoing elbow 180°
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 630 V / 29 A
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP10
Rated current (Use group B / CSA) 20 A
Rated current (Use group C / CSA) 20 A
Rated current (Use group C / UL 1059) 20 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / CSA) 5 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group C / UL 1059) 300 V
Rated voltage (Use group C / CSA) 300 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 20 A
REACH Compliant
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Solder eyelet hole diameter (D) 1.4mm
Solder eyelet hole diameter tolerance (D)+ 0,1 mm L1 inmm
Solder pin dimensions 1.0 x 1.0 mm
Solder pin dimensions = d tolerance +0,01 / -0,03mm
Solder pin length (l) 3.2mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque for screw flange, max.0.25 Nm Plugging cycles
Type of connection Board connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, Solder flange,
VPE height 21.00mm
VPE length 339.00mm
VPE width 134.00mm
Width 92.68mm
Width (inches) 3.6488 inch

Reviews

Be the first to submit a review

Trustpilot