Weidmuller 1139070000 Twin Ferrule 0.34mm² Partially Insulated Turquoise

Image Representative of Range

Weidmuller 1139070000 Twin Ferrule 0.34mm² Partially Insulated Turquoise

MPN
1139070000
Brand
Weidmuller
EAN-13
4032248920471
Order Code
13-4782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 374 in stock

The Weidmüller Twin ferrule 1139070000 is a partially insulated component designed for industrial applications, available in a turquoise colour. It features a 0.34 mm² wire size and is ideally suited for crimping operations. Packaged in units of 500 pieces, these ferrules are commonly used for wire termination to ensure a secure electrical connection.
Insulation Partially insulated
Colour Turquoise
Pin Length 14mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 2
AWG size 22
Certificate No. (UR) E354986
Collar height 3.5mm
Collar height (A) 3.5mm
Collar width 2mm
Collar width (B) 2mm
Color Turquoise
Conductor Cross-section 0.34mm²
Construction type Twin cable end sleeve
Contact Material Cathode copper, tin plated
Contact surface diameter 1.2mm
Contact surface diameter (D1) 1.2mm
Contact surface length 8mm
Contact surface length (L2) 8mm
Country colour code DE
Cross-section range 0.34 mm² x 8 mm
Description of article Twin wire-end ferrule,
Ferrule type Twin wire-end ferrule
For cables resistant to short circuit false
GTIN (EAN) 4032248920471
Halogen free true
Industrial packaging Yes
Insulated true
L1 in mm 15.00mm
Material Copper
Material insulation Polypropylene (PP)
Maximum Wire Size AWG 22
Metal sleeve thickness 0.15mm
Metal sleeve thickness (S1) 0.15mm
Misc Attribute H0,34/14 ZH TK
Net weight 0.084g
Nominal cross section 0.34
Overall Length 15mm
Packaging loose
Plastic collar thickness 0.25mm
Plastic collar thickness (S2) 0.25mm
Qty. 500 items
REACH SVHC No SVHC above 0.1 wt%
Reel/roll packaging false
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sleeve length 8mm
Stripping length 11mm
Surface protection Tinned
Type Twin ferrule
UL File Number Search UL Website
Weight 0.11g
Wire connection cross section AWG, AWG 22
Wire size max 22AWG

Reviews

Be the first to submit a review

Trustpilot