Weidmuller 1132050000 Sensor/Actuator Data Cable RJ45 Plug 10 pieces

Image Representative of Range

Weidmuller 1132050000 Sensor/Actuator Data Cable RJ45 Plug 10 pieces

MPN
1132050000
Brand
Weidmuller
EAN-13
4032248912148
Order Code
13-4780
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £140.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Weidmüller's 1132050000 sensor/actuator data cable features a straight plug design, ideal for reliable data transmission in industrial environments. This cable is suitable for connecting sensors and actuators, facilitating efficient signal communication across various equipment. It is often utilised in automation systems, ensuring seamless integration and functionality.
Colour Black
Type Sensor/actuator data cable
Ability to reconnect = 10 cycles (for the same
Application-specific communication PROFINET installation
cable facilities instructions
Category 6A (IEC)
Certificate no. (cULus) E316369
Compatible with Grade2TV according to XP-C 90-483 false
Compatible with Grade3TV according to XP-C 90-483 false
Connection Weidmüller necessary
Connection 1 RJ45
Connection 2 IDC
Connection diameter, flexible 0.48...0.76mm
Connection diameter, solid 0.41...0.64mm
Connection Type Insulation displacement connector
Connector standard IEC 60603-7-51
Contact Material Bronze
Contact Plating Gold
Contact Resistance = 20 mO
Contact surface Gold over nickel
Current-carrying capacity at 50 °C 1 A
Dielectric strength, contact / contact = 1000 V AC/DC
Dielectric strength, contact / shield = 1500 V AC/DC
extremely flexible Weidmüller necessary
extremely flexible (AWG) Weidmüller necessary
Fire Load 77 kJ
GTIN (EAN) 4032248912148
Halogen No
Housing main material Zinc diecast
Industrial packaging Yes
Insertion force = 30 N
Insulation cross-section, max. 1.6mm
Insulation cross-section, min. 0.85mm
Insulation Resistance = 500 MO
IP protection classes IEC 60529
IP Rating IP20
Material insulator PA UL94-V0
Material locking lever PA UL94-V0
Material strain relief PA UL94-V0
Maximum Temperature +80°C
MICE classification C C1
MICE classification E E3
MICE classification I I1
MICE classification M M1
Min. temperature -25°C
Misc Attribute IE-PS-RJ45-FH-BK-B
Model Plug
Net weight 11.47g
Note, very finely stranded line Approval of the cable by
Packaging Bulk
Plugging cycles 750
PoE / PoE+ conforming to IEEE
Printing Dimensioned drawing
Protection degree IP20
Ratings IP20
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Sheath diameter, max. 8.5mm
Sheath diameter, min. 5.5mm
Shielding Shielded
solid (AWG) solid
Special tool necessary false
Storage temperature Operating temperature
stranded, min. flexible
Suitable for flat cable false
Suitable for litz wire conductor true
Suitable for round cable true
Suitable for solid conductors true
Termination IDC
Transparent false
Type of connector RJ45 8(8)
UL File Number Search UL Website
UL standard for communication UL 1863
Version RJ45 IDC plug, Cat.6A / Class EA (ISO/IEC 11801
Wire connection cross section, finely 0.14mm²
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire/Cable Type Round
Wiring 8-core, EIA/TIA T568 B

Reviews

Be the first to submit a review

Trustpilot