Weidműller 1121990000 Housing FieldPower Durable Outdoor Enclosure

MPN
1121990000
Brand
Weidmuller
Order Code
14-7866
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £77.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 50 in stock

Weidmüller BG GH 10P 4XVG PT6 is a Plastic housing, FieldPower®, 223 x 181 x 42 mm, Polycarbonate, glass fibre reinforced, untreated, black. Plastic housing for electrical, electromechanical and pneumatic devices as well as PCBs. Suitable for use in mechanically and chemically demanding environments. Wall mounting can be achieved using mounting holes or mounting feet.
Basic material Plastic, GRP
Cable gland clamping area, max. 12mm
Cable gland clamping area, min. 6mm
Cable gland material Polyamide 6
Certificate No. (UL) E256877
Color Black
Colour Black
Corner model false
Degree of protection (IP) IP65
Depth 42
Depth (inches) 1.6535 inch
EMC-version false
Enclosure material glass-fibre reinforced
Floor standing wall model true
Freestanding true
GTIN (EAN) 4032248903030
Height 181
Height (inches) 7.126 inch
Intermediate mounting false
Length 181mm
Material Plastic
Material quality Other
Mounting plate depth-adjustable false
Net weight 367g
Number of cable glands 4
Number of connector holes 9
Operating Temperature -20 °C...80°C
Pitched roof false
Pole fastening false
Protection degree IP65, in complete state
Qty. 10 items
RAL-number 9011
REACH SVHC Potassium perfluorobutane sulfonate 29420-49-3
ROHS Conform
RoHS Compliance Status Compliant without exemption
SCIP 210f646e-64fd-46de-9a7c-8dff222ea2cb
Silicone No
Storage temperature -40 °C...85°C
Suitable for metrical mounting false
Surface finishing Untreated
Transparent cover false
Type Housing
Type of mounting Screw mounting, Fixing
UL 94 flammability rating 5VA
UL File Number Search UL Website
Version FieldPower® enclosures, 181 mm, 223 mm, 42
Width 223
Width (inches) 8.7795 inch
With cable gland Yes
With cover false
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Reviews

Be the first to submit a review

Trustpilot