Weidmüller 1121740000 PSZQV test probe set 4mm socket black/red 1pc

MPN
1121740000
Brand
Weidmuller
EAN-13
4032248902675
Order Code
08-2429
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £35.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weidmüller PS_ZQV Test Probe Set features a 4 mm socket, available in black and red, and includes one piece. Made by Weidmüller, this test probe is ideal for electrical testing applications due to its reliable and secure connection. It is commonly used for testing, measurement, and diagnostic purposes in electronic and electrical circuits.
Type Test probe set
Ambient temperature -5 °C…40°C
Colour red
Connectable false
Connectable conductor cross section fine-strand with cable end sleeve 1.5 - 1.5
Connectable conductor cross section fine-strand without cable end sleeve 1.5 - 1.5
Connectable conductor cross section multi-wired 1.5 - 1.5
Connection 4 mm socket
Connection cross-section, stranded, 1.5mm²
Current at maximum wires 20 A
Current Rating 20A
Diameter 4mm
ECLASS 14 27-25-03-04
ECLASS 15.0 27-25-03-04
ETIM 10 EC002555
ETIM 8.0 EC002555
ETIM 9.0 EC002555
GTIN (EAN) 4032248902675
Height 110mm
Height (inches) 3.7008 inch
Jack Diameter 4mm
Length 94mm
Max. voltage of clamp support & 1000 V
Modular spacing 5.4
Net weight 14g
Nominal Current 20A
Nominal current - rounded value 20A
Nominal Voltage 1000V
Number of Poles 1
Pitch in mm (P) 5.40mm
Plug Features Scoop-proof
Qty. 1 items
Rated voltage 1000
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
SCIP 8d191f1d-272c-40a1-8319-7de6fe5d9746
Series PS_ZQV
Shaft Length 94mm
stranded with wire-end ferrules DIN stranded, max.
Strip length 20
Stripping length 20mm
Type of connection Plug-in connection
Type of electric connection Plug-in connection
Type of mounting Plugged
Voltage Rating 1kV
Width 20mm
Wire connection cross section, finely 1.5mm²
Wire connection cross-section, finely 1.5mm²
With snap-in pegs No

Reviews

Be the first to submit a review

Trustpilot