Weidmüller 1120450000 WAD device marker polyamide 66 yellow 48pcs

MPN
1120450000
Brand
Weidmuller
EAN-13
4032248901272
Order Code
08-2428
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 29/10/2026

The Weidmüller 1120450000 is a switchboard terminal designed for enabling continuity in electrical connections. It is suitable for applications in serial terminals and provides reliable connectivity in electrical switchboards. Typically used in industrial environments, it ensures secure and efficient operation of electrical systems.
Accessory Type Device identifier
Used With Any
Application/manufacturer WDU 2.5, WEW 35/2, ZEW 35/2
Basic material Polyamide 66
Color Yellow
Colour Yellow
Colour of printing black
Depth 11.74mm
Depth (inches) 0.4622 inch
Dim (L x W x H) 33.3 x 5 x 11.74 mm
Factory colour Yellow
Flammability Rating UL94 V-2
GTIN (EAN) 4032248901272
Halogen No
Halogen free true
Height 11.74mm
Height (inches) 1.311 inch
Imprint Symbols
Industrial packaging Yes
Length 33.3mm
Material Polyamide
Misc Attribute WAD 5 MC B GE/SW
Modular spacing 5
Net weight 1.44g
Number of markers per combination 1 MultiCard = Cover
Number of markers per packaging unit Form of supply
Operating Temperature Range -40...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Pitch in mm (P) 5.00mm
Printed characters Symbols
Product Carbon Footprint Cradle to gate
Qty. 48 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series WAD
Type WAD 5 MC B GE/SW
Type of printing Symbols
UL 94 flammability rating V-2
Version Group markers, Cover, 33.3 x 5 mm, Pitch in mm
Weight 2.417g
Width 5mm
Width (inches) 0.1968 inch

Reviews

Be the first to submit a review

Trustpilot