Weidmüller HDC IP68 24B MD is a Housing industry connectors, Cover, Clamping yoke connection, Installation size: 8, IP68, IP69, in plugged condition. The special die-cast alloy and multi-layered surface sealing provide complete protection for the enclosure.
| Type |
Housing |
| Pitch |
N/A |
| No. of Ways |
N/A |
| No. of Levels |
N/A |
| Width |
57mm |
| BG |
8 |
| Cable Entry |
No |
| Clamp version |
Clamping yoke connection |
| Coating housing |
Powder coating |
| Colour |
black, black (similar to RAL |
| Colour (RAL) |
RAL 9011, RAL 9005 |
| Cover |
with cover |
| Degree of protection (IP), mounted |
IP68 |
| Depth |
181 |
| Depth (inches) |
7.126 inch |
| Design |
Standard |
| Design of housing |
Cover |
| Design of locking system |
Clamping yoke connection |
| ECLASS 14 |
27-44-02-02 |
| ECLASS 15.0 |
27-44-02-02 |
| EMC housings |
Yes |
| EMC-version |
true |
| ETIM 10 |
EC000437 |
| ETIM 8.0 |
EC000437 |
| ETIM 9.0 |
EC000437 |
| Free from halogens |
false |
| GTIN (EAN) |
4050118041491 |
| Height |
19 |
| Height (inches) |
0.748 inch |
| Housing Colour |
Black |
| Housing main material |
diecast aluminium |
| Housing Material |
Aluminium |
| Installation size |
8 |
| Length |
181mm |
| Limit temperature |
-50 °C ... 120°C |
| Material adaptor plate |
Aluminium |
| Material of locking element |
Stainless steel, rust-proof |
| Mounting dimension - width |
164mm |
| Net weight |
502g |
| Number of cable entry sideways |
0 |
| Number of Poles |
0 |
| Operating Temperature |
-50 - 120 |
| Order No. |
9008850000 |
| Position cable feed |
Other |
| Position of the shackle |
Other |
| Product information |
Depending on the intended operation, internally generated voltages can superimpose the working |
| Protection degree |
IP68, IP69, in plugged |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Sealing |
Silicone rubber |
| Series |
Rockstar® High Power |
| Surface finish |
Powder coating |
| Tightening torque |
11 Nm |
| Top part/bottom part/lid |
Cover |
| Type of housing |
Other |
| Type of locking |
Screw |
| UV resistant |
true |
| Version |
HDC enclosures, Installation size: 8, Protection |
| Width (inches) |
2.2441 inch |
| With cable screw gland |
false |
| With distance piece |
false |
| With hinged lid |
true |
| With sealing |
true |