Weidműller 1115630000 Connect Female Unshrouded 5Pos Cable 3.28Ft

MPN
1115630000
Brand
Weidmuller
Order Code
14-6422
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
20+ £12.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 61 in stock

Weidmüller manufactures the 1115630000 Connect Female Unshrouded 5Pos Cable, which is 3.28 feet long and designed for optimal signal transmission. It features a robust construction suitable for various industrial applications including automation and control systems. This product is ideal for engineers seeking reliable connectivity solutions in challenging environments.
No. of Rows 2
AF size 19mm
Cable Length 1 m
Coding A-coded
Colour coding brown, white, blue, black,
Connection 1 M12
Connection 2 Flying wires
Connector standard IEC 61076-2-101
Contact Material CuZn
Contact surface Ni/Au
Core cross-section 0.34mm²
ECLASS 14 27-44-01-03
ECLASS 15.0 27-44-01-03
ETIM 10 EC003570
ETIM 8.0 EC003570
ETIM 9.0 EC003570
GTIN (EAN) 4032248895687
Housing main material Zinc diecast
Insulation Resistance 109 O
Mounting thread PG 9
Net weight 40g
Nominal Current 4 A
Nominal Voltage 60 V
Number of Poles 5
Pollution severity 3
Protection degree IP67, when screwed in
Qty. 10 items
REACH SVHC Lead 7439-92-1
ROHS Conform
Sheath material PVC
Strand / cable length 1 m
Temperature range of housing -25…+80°C
Type SAIE-M12S-5-1.0V-HW-PG9
Type of connection Pin connector
Type of mounting Rear panel mounting
Version Built-in plugs, pin, straight, Mounting thread: PG
Wiring diagram Pole scheme

Reviews

Be the first to submit a review

Trustpilot