Weidmüller 1112940000 WAD device marker white 48pcs polyamide 66 33.3x8mm

MPN
1112940000
Brand
Weidmuller
EAN-13
4032248891825
Order Code
08-2427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Weidmüller manufactures the 1112940000 device identifier, available in white and supplied as 48 pieces per pack. This product is typically used for labelling serial and switchboard terminals, ensuring clear and organised electrical connections. It is ideal for applications requiring efficient maintenance of continuity in various electrical setups.
Accessory Type Device identifier
Used With Any
Accessory true
Application/manufacturer WDU 4, WEW 35/2, ZEW 35/2
Basic material Polyamide 66
Color White
Colour white
compatible printer PRINTJET CONNECT
Depth 11.74mm
Depth (inches) 0.4622 inch
Dim (L x W x H) 33.3 x 8 x 11.74 mm
Factory colour White
Flammability Rating UL94 V-2
GTIN (EAN) 4032248891825
Halogen No
Height 11.74mm
Height (inches) 1.311 inch
Industrial packaging Yes
Length 33.3mm
Material Polyamide
Misc Attribute WAD 8 MC NE WS
Net weight 1.33g
Number of markers per combination 1 MultiCard = Cover
Number of markers per packaging unit Form of supply
Operating Temperature Range -40...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Package Quantity 1
Pitch in mm (P) 8.00mm
Product Carbon Footprint Cradle to gate
Qty. 48 items
Radiation Hardening No
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series WAD
Spare part false
Type WAD 8 MC NE WS
Type of accessory/spare part Cover
Type of printing neutral
UL 94 flammability rating V-2
Version Group markers, Cover, 33.3 x 8 mm, Pitch in mm
Width 8mm
Width (inches) 0.315 inch

Reviews

Be the first to submit a review

Trustpilot