Weidműller 1103680000 HighPower Mounting Frame Size 3

MPN
1103680000
Brand
Weidmuller
Order Code
14-7597
Country of Origin
Germany
Qty Unit Price (Ex VAT)
30+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 95 in stock

Weidmüller 1103680000 HighPower mounting frame size 3 facilitates efficient installation in industrial settings. It offers robust support for high-current connectors with durable construction for reliable operation under demanding conditions. Ideal for applications in machinery and control systems requiring secure electrical connections.
Type Mount
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Colour Silver grey
Protection Rating None
Basic material Stainless steel, rust-proof
BG 3
ECLASS 14 27-44-02-06
ECLASS 15.0 27-44-02-06
ETIM 10 EC002943
ETIM 8.0 EC002943
ETIM 9.0 EC002943
Free from halogens false
Gender Female
GTIN (EAN) 4032248877942
Height 19mm
Height (inches) 0.748 inch
Installation size 3
Length 59mm
Length (inches) 2.3228 inch
Material Stainless Steel
Mounting dimension - height 44mm
Mounting dimension - width 27mm
Net weight 45.86g
Number of Poles 1
Packaging Bulk
Product information Depending on the intended operation, internally generated voltages can superimpose the working
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series Rockstar® High Power
Type of accessory/spare part Other
UL 94 flammability rating None
Version HDC insert, Number of poles: 1, Installation size: 3
Width 42mm
Width (inches) 1.6535 inch

Reviews

Be the first to submit a review

Trustpilot