Weidműller 1103660250 Plug Connector Male Unshrouded Durable

MPN
1103660250
Brand
Weidmuller
Order Code
13-8931
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £153.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller produces the 1103660250 plug connector, a robust male unshrouded component designed for long-lasting durability. It features excellent conductivity and secure connections, ideal for reliable electrical installations. This connector is commonly used in industrial automation and control systems, ensuring efficient operation under demanding conditions.
Connector standard IEC 61076-3-119 CDV, IEC
ECLASS 14 27-06-05-01
ECLASS 15.0 27-06-05-01
ETIM 10 EC001579
ETIM 8.0 EC001579
ETIM 9.0 EC001579
GTIN (EAN) 4032248922383
Min. bending radius, once only 5 x cable diameter
Min. bending radius, repetitive 10 x cable diameter
Net weight 3003g
Operating Voltage 30
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant
Sheath diameter, max. 9.3mm
Sheathing colour black (similar to RAL
Storage temperature Operating temperature
Type IE-KSF-PKV14M-KLROB-25M

Reviews

Be the first to submit a review

Trustpilot