Weidműller 1083040000 Terminal PUSH IN 10mm Terminal Male Shrouded

MPN
1083040000
Brand
Weidmuller
Order Code
15-2180
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
31,850 in stock, despatched in 5 working days

Weidmüller manufactures the 1083040000 terminal featuring a push-in connection system, suitable for a 10mm terminal size. This male shrouded terminal is known for reliable connection and quick installation, ensuring secure wire attachment. It is typically used in industrial electrical connections and control cabinet applications.
Type Terminal
Termination Push-in Cage clamp
Width 8.1mm
Approvals IEC, CE, cURus
Colour Beige
Current 47A
Current Rating 57A
Flammability Rating UL94 V-0
Height 40.5mm
Insulation Material Thermoplastic
Length 97mm
Number of levels 1
Number of Positions 4
Package Quantity 50
Series P
Terminal Width 8.1mm
Voltage 600V
Voltage Rating 800V
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 8AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot