Weidműller 1082520000 Device Marking 15mm

MPN
1082520000
Brand
Weidmuller
Order Code
14-7075
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1300+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1300
Despatched within 5 working days - 3,000 in stock

Weidmüller manufactures device marking parts with a width of 15 mm, known for their reliability in identification tasks. This product is suitable for electrical apparatus and control cabinets, ensuring clear and lasting labelling. High-quality materials enable durability in industrial environments.
Accessory Type Device identifier
Used With 5mm Pitch
Application/manufacturer BHZ, ACT 20
Basic material PA 66
Colour White
compatible printer PRINTJET CONNECT, MCP BASIC 2, MCP PLUS 2
Depth 0.8mm
Depth (inches) 0.0315 inch
Flammability Rating UL94 V-2
GTIN (EAN) 4032248845323
Halogen No
Halogen free true
Height 6.6
Height (inches) 0.2598 inch
Length 0.8
Magnetic false
Material Polyamide
Net weight 0.46g
Number of markers per combination 1 MultiCard = Device markers
Number of markers per packaging unit Form of supply
Operating Temperature Range -40...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Printed characters without
Product Carbon Footprint Cradle to gate
Qty. 200 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Self-adhesive false
Text Unprinted
Transparent false
Type ESG 6.6/15 BHZ 5.00/03
UL 94 flammability rating V-2
Width 15
Width (inches) 0.5906 inch

Reviews

Be the first to submit a review

Trustpilot