Weidmüller BVF 7.62HP/02/180 BCF/06R SN BK BX is a Hybrid connector (wire connection), 7.62 mm, Number of poles: 2, PUSH IN with actuator, PUSH IN without actuator. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Pitch |
7.62mm |
| No. of Rows |
1 |
| Colour |
Black |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| (Power) |
(Signal) |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 46 228/1 (Power) |
46 228/1 (Signal) |
| 57 106 |
0470 |
| Angle contact/conductor connection |
180° (horizontal) |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-1121690 |
| Certificate No. (cURus) |
E60693 |
| Clampable conductor |
Cross-section for conductor connection |
| Clamping range, max. |
10mm² |
| Clamping range, min. |
0.5mm² |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| class/pollution severity level II/2 (Signal) |
class/pollution severity level III/2 |
| class/pollution severity level III/3 |
(Signal) |
| Clearance, min. |
10.4mm |
| Coating housing |
Uncoated |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 500 |
| Conductor outlet direction |
180° |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
1.5 - 10 |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.5 - 10 |
| Connectable conductor cross section multi-wired |
10 - 10 |
| Connectable conductor cross section solid-core |
0.5 - 10 |
| Connector cross-section (Power) |
AWG 24...AWG 8 |
| Contact Material |
Cu-alloy |
| Contact material (Signal) |
CuMg |
| Contact surface |
tinned |
| Contact surface (Signal) |
tinned |
| Contact Type |
Bus |
| Creepage distance, min. |
12.7mm |
| Cross-section for conductor connection |
Type |
| Degree of protection (IP), mounted |
IP20 |
| flexible, H05(07) V-K (Power) |
0.5...6mm² |
| flexible, H05(07) V-K (Signal) |
0.14...1.5mm² |
| Flexible, max. H05(07) V-K |
10mm² |
| Flexible, min. H05(07) V-K |
0.5mm² |
| GTIN (EAN) |
4032248842742 |
| Housing colour |
Black |
| Housing Material |
Plastic |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
PA GF |
| Insulating material group |
II |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.300 " |
| L1 in mm |
7.62mm |
| L2 in inch |
0.300 " |
| L2 in mm |
7.62mm |
| Layer structure of plug contact |
6...8 µm Sn glossy |
| Layer structure of the plug contact |
1-3 µ Ni / 4-8 µ Sn |
| Material contact |
Copper |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
125°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
7.62 |
| Modular spacing contacts |
7.62 |
| Net weight |
14.21g |
| Notes |
•Technical specifications refer to the power contacts |
| Number of Poles |
2 |
| Number of poles (Signal) |
6 |
| Number of Rows |
1 |
| Number of rows (Signal) |
2 |
| Operating Temperature |
-50 - 125 |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.300 " |
| Pitch in inches (Signal) |
0.15 inch |
| Pitch in mm (P) |
7.62mm |
| Pitch in mm (Signal) |
3.81mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
17 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| pollution severity level III/2 (Signal) |
pollution severity level III/3 (Signal) |
| Product data |
IEC: 1000 V / 38 A / 0.5 - 10mm² |
| Product family |
OMNIMATE Power - series |
| Product image |
Dimensional drawing |
| Pulling force/pole, max. |
15 N |
| Rated cross-section |
6mm² |
| Rated current (Use group B / UL 1059) 5 A |
Rated current (Use group C / UL 1059) 5 A |
| Rated current (Use group C / UL 1059) 35 A |
Rated current (Use group D / UL 1059) 5 A |
| Rated current (Use group D / UL 1059) 5 A |
Connector cross-section (Signal) |
| Rated current In |
34 |
| Rated impulse voltage for overvoltage |
4 kV |
| Rated impulse voltage for surge voltage 6 kV |
Rated impulse voltage for surge voltage 8 kV |
| Rated impulse voltage for surge voltage 8 kV |
Short-time withstand current resistance 3 x 1s with 420 A |
| Rated Surge Voltage |
8 |
| Rated voltage |
1000 |
| Rated voltage (Use group B / UL 1059) 600 V |
Rated voltage (Use group C / UL 1059) 600 V |
| Rated voltage (Use group C / UL 1059] 50 V |
Rated voltage (Use group D / UL 1059] 300 V |
| Rated voltage (Use group D / UL 1059) 600 V |
Rated current (Use group B / UL 1059) 35 A |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference text |
The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Screwdriver blade |
0.6 x 3.5 |
| solid, H05(07) V-U (Power) |
0.5...10mm² |
| solid, H05(07) V-U (Signal) |
0.14...1.5mm² |
| Solid, max. H05(07) V-U |
10mm² |
| Solid, min. H05(07) V-U |
0.5mm² |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Stranded, max. H07V-R |
10mm² |
| Temperature range, installation, max. |
125°C |
| Temperature range, installation, min. |
-25°C |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Push-in clamp connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female plug, 7.62 mm, |
| Volume resistance |
4.50 mO |
| VPE height |
62.00mm |
| VPE length |
353.00mm |
| VPE width |
135.00mm |
| Wire connection cross-section AWG |
AWG 24...AWG 16 |
| Wire connection method |
PUSH IN with actuator, |
| Wire cross-section, AWG, max. |
AWG 8 |
| Wire cross-section, AWG, min. |
AWG 24 |
| wire end ferrule |
Stripping length |
| with wire-end ferrule with collar (Power) 0.5...6 mm² |
with wire-end ferrule with collar, DIN 46 0.25...1.5mm² |