Weidműller 1073410000 Hinged Cover Plastic IP20 Installed State

MPN
1073410000
Brand
Weidmuller
Order Code
15-2083
Country of Origin
Germany
Qty Unit Price (Ex VAT)
400+ £0.564
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 2,518 in stock

Weidmüller CH20M6 C TP 8089 is a Flip cover (Modular housing), Width: 6.1 , Plastic, Transparent. The Flip cover protects the openings underneath for functional connections and LEDS.
Type Closed
Alternitive colours More on request
Basic material Plastic
Color Clear
Colour Other
Comparative Tracking Index (CTI) 175 = CTI <400
Customer specific cutouts possible No
Customer specific labelling possible Yes
Customer specific order process See guideline under
Degree of protection (IP) IP20
Depth 6.8
Depth (inches) 0.2677 inch
ECLASS 14 27-19-06-03
ECLASS 15.0 27-19-06-03
Encapsulation option No
ETIM 10 EC001031
ETIM 8.0 EC001031
ETIM 9.0 EC001031
GTIN (EAN) 4032248831203
GTIN (EAN) 4032248468256 RKW, Phoenix, To customer specification
GTIN (EAN) 4032248468270 RKW, Phoenix, white
Height 69.8
Height (inches) 2.748 inch
Housing connectable true
Insulating material PC
Insulating material group IIIa
Marker integrateable Yes
Material Plastic
Net weight 0.64g
Operating Temperature 120 - -40
Product image Dimensioned drawing
Protection degree IP20 in installed state
RAL-number 0
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Safety lock sealable
Series Omnimate
Suitable for rail mounting true
Surface finish untreated
Surface finishing Untreated
UL 94 flammability rating V-2
Version Modular housing, OMNIMATE Housing - series
Wall mounting possible false
Width 6.1
Width (inches) 0.2402 inch
With integrated PCB-mounting connection system true
With screening false
With ventilation slots false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot