Weidmüller 1071800000-1 Q 10 WDL2.5S Terminal Yellow 1 piece

MPN
1071800000-1
Brand
Weidmuller
EAN-13
2050001044433
Order Code
13-4777
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.09
100+ £3.76
500+ £3.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 12/11/2026

Weidmüller's 1071800000-1 Q 10 WDL2.5S is a yellow serial terminal designed for use in switchboard applications. It ensures continuity and can be used with a cross link. This component is typically utilised in industrial electrical systems for reliable connectivity.
Type Cross link
Number of Ways 10
Colour Yellow
Compatible with (details) WDL 2.5
Connection (type) Screw Terminal
Content 20 items
Current Rating (A) 24
Dim (WxH) 4 mm x 58.9 mm
Length (mm) 58.9mm
Material (details) Tinned Copper
Misc Attribute Q 10 WDL2.5S
Nominal Current 24 A
Number of pins 10
Product Type Terminal Block
Temperature Range -5 to +40°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 8.2
Width (mm) 4
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot