Weidműller 1064320000 Surge Voltage Arrester For Measurement Protection

MPN
1064320000
Brand
Weidmuller
Order Code
14-9987
Country of Origin
China
Qty Unit Price (Ex VAT)
4+ £85.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 05/10/2026

Weidmüller VSSC6TRCLFG48VAC/DC0.5A is a Surge arrester MCR technology, VSSC, Analogue signal, AC/DC, Rated voltage (AC): 48 V, Rated voltage (DC): 68 V. The device is a surge arrester in the field of instrumention and control (I&C) is well suited for protecting measurement, control and regulation circuits (MCR). The portfolio offers small and compact design to protect up to two binary or four analogue signal with one device. The application is installed on a mounting rail.
Type Measurement control regulation device
Voltage Rating 48V
(DIN 46228-1), min. (DIN 46228-1), max.
?ges 29
Approvals IEC, UL, CE
Certificate No. (UL) E311081
Clamping range, max. 4mm²
Clamping range, min. 0.5mm²
Colour Black
Connection cross-section, stranded, min.0.5 mm² Connection cross-section, stranded,
cUL certificate cUL Certificate - pdf/
Current Rating 500mA
DC Rated Voltage 68V
Depth 81mm
Depth (inches) 3.189 inch
Design Terminal
Dielectric strength at FG against PE = 500 V
Discharge current Imax (8/20µs) wire- 5 kA Surge current-carrying capacity C2
Discharge current In (8/20µs) wire-PE 2.5 kA
Discharge current, max. (8/20 µs) 10 kA
Flammability Rating UL94 V-0
Fuse protection 0.5 A
Gas group C IIB
Gas group D IIA
Gas groups A, B IIC
GOST certificate GOST-Zertifikat -
GTIN (EAN) 4032248829682
Height 88.5mm
Height (inches) 3.4842 inch
Humidity 5...96 %
Input voltage, max. Ui 85 V
Input-current, max. II 500mA
Insertion Loss 250 MHz
Internal capacity, max. CI 1 nF
Internal inductance, max. LI 0 µH
Isolating function Yes
Lightning test current, Iimp (10/350 µs) 0.5 kA Overload - failure mode
Max. continuous voltage, Uc (AC) 60 V
Max. continuous voltage, Uc (DC) 85 V
Mount DIN Rail
Mounting rail TS 35
MTTF 3936 a
Net weight 44g
Number of Poles 1
Operating Temperature -40 °C...70
Optical function display No
Overload protection None
PFH in 1*10-9 per hour 1.95
Pollution severity 2
Protection degree IP20
Protection level on output side Wire-wire150 V Voltage type
Pulse-reset capacity = 20 ms
Rated current In 500mA
Rated load current IL 500mA
Rated Voltage (AC) 48 V
Rated Voltage (DC) 68 V
REACH SVHC Lead 7439-92-1
Requirements category acc. to IEC C2, C3, D1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 71e97bb7-979f-4330-94c0-20c629bb05e3
Segment Measurement - Monitoring
SFF 93.28 %
Signal transmission properties (-3 dB) 270 Mhz
SIL in compliance with IEC 61508 3
Similar to illustration Circuit diagram
Standards IEC 61643-21, HART-
Storage temperature -40 °C...80°C
Stripping length 10mm
Surge current-carrying capacity C3 50 A 10/1000 µs
Surge current-carrying capacity D1 0.5 kA 10/350 µs
Surge voltage category III
Testing option Functional screw with
Tightening torque, max. 0.8 Nm
Tightening torque, min. 0.5 Nm
Type of connection Screw connection
UL 94 flammability rating V-0
UL certificate UL Zertifikat - PDF/
UL File Number Search UL Website
Voltage type AC/DC
Volume resistance 1.8 O 10 %
Width 6.1mm
Width (inches) 0.2441 inch
wire 1.2/50 µs
Wire cross-section, solid, max. 6mm²
Wire cross-section, solid, min. 0.5mm²

Reviews

Be the first to submit a review

Trustpilot