Weidmüller 1061200000 end piece 50pcs screw and screwless options

MPN
1061200000
Brand
Weidmuller
EAN-13
4008190030230
Order Code
08-2426
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £72.99 £71.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Weidmüller 1061200000 end piece, with a packaging unit of 50 pieces, is designed for use in serial and switchboard terminals to ensure continuity and organisation. As part of their industrial goods, this end piece enhances the functionality and safety of electrical connections. Typical applications include use in electrical installation tasks where reliable terminal connections are essential.
Accessory Type End plate / separator plate
Used With PT 10
Ambient temperature -5 °C…40°C
Basic material Wemid
Color Beige
Colour Beige
Contains Lead Yes
Continuous operating temp., max. 100°C
Continuous operating temp., min. -50°C
Depth 46.5
Depth (inches) 1.8307 inch
Dim (L x W x H) 56 x 8 x 47 mm
Flammability Rating UL94 V-2
GTIN (EAN) 4008190030230
Height 47mm
Height (inches) 2.2047 inch
Industrial packaging Yes
Inflammability class of insulation material according to UL94 HB
Installation advice Direct mounting
Length 56mm
Locking for screw fixing
Material Plastic
Misc Attribute WEW 35/2
Mount Brackets
Mounting method DIN rail (top hat rail) 35mm
Mounting rail TS 35
Net weight 13.92g
Packaging Bag
Product Carbon Footprint Cradle to gate
REACH SVHC No SVHC above 0.1 wt%
Reach SVHC Compliant No
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Snap-on No
Tightening torque, max. 1 Nm
Tightening torque, min. 0.5 Nm
TS 35 offset 28mm
Type of latching Screwable
Type of mounting when screwed in
UL 94 flammability rating HB
Weight 15.31g
Width 8mm
Width (inches) 0.315 inch
With snap-in pegs No

Reviews

Be the first to submit a review

Trustpilot