Weidmuller 1061200000-1 WEW 35/2 Terminal End Plate Durable Design

Image Representative of Range

Weidmuller 1061200000-1 WEW 35/2 Terminal End Plate Durable Design

MPN
1061200000-1
Brand
Weidmuller
EAN-13
2050001046185
Order Code
13-4772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 997 in stock

Weidmüller's 1061200000-1 WEW 35/2 is a rail-mounted switchboard terminal designed for ensuring electrical continuity. Its robust construction makes it ideal for organising and managing electrical connections in switchboards. This versatile product is suitable for various industrial and commercial applications requiring secure and reliable terminal connections.
Type End piece
Colour Beige
Connection (type) Screws
Content 50
Length (mm) 8mm
Material (details) Polyamide
Misc Attribute 1 WEW 35/2
Misc Attribute 2 Screw
Product Type End Plate
Temperature Range -50 to +100°C
Weight (g, g/m) 13.92
Width 6mm
Width (mm) 8

Reviews

Be the first to submit a review

Trustpilot