Weidműller 1059630000 Connector Female Shrouded 7.62mm

MPN
1059630000
Brand
Weidmuller
Order Code
14-5996
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 100 in stock

Weidmüller BLZ 7.62HP/10/180 SN BK BX is a PCB connector (wire connection), 500 V, 29 A, Pitch in mm: 7.62, 4 mm², Number of poles: 10, Clamping yoke connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Body Style Plug, horizontal mount
Pitch 7.62mm
No. of Rows 1
Current Rating 20A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
57 106 0470
Approvals CSA, cURus
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 4mm²
Clamping range, min. 0.08mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Clearance, min. 9.8mm
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Copper Alloy
Contact surface tinned
Creepage distance, min. 11.3mm
Cross-section for conductor connection Type
Depth 23.3mm
Depth (inches) 0.9173 inch
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4032248807598
Height 18.3mm
Height (inches) 0.7205 inch
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
Insulation Resistance = 108 O
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.700 "
L1 in mm 68.58mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Maximum Operating Temperature 100°C
Minimum Operating Temperature -50°C
Moisture Level (MSL) UL 94 flammability rating
Net weight 20.84g
Notes •Additional variants on request
Number of Poles 10
Number of Rows 1
Package Quantity 50
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Plug gauge in accordance with EN 2.8 mm x 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 9.5 N
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 630 V / 29 A / 0.2 - 4mm²
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 8.5 N
Pull-out test Standard
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 20 A
Rated current (Use group C / CSA) 20 A
Rated current (Use group C / UL 1059) 20 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / CSA) 5 A
Rated impulse voltage for surge voltage 4 kV Rated impulse voltage for surge voltage 6 kV
Rated impulse voltage for surge voltage 6 kV Short-time withstand current resistance 3 x 1s with 180 A
Rated voltage (Use group B / CSA) 600 V
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / CSA) 600 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 20 A
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 4mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 7mm
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque, max. 0.5 Nm
Tightening torque, min. 0.4 Nm
Type of connection Field connection
UL File Number Search UL Website
Version PCB plug-in connector, female plug, 7.62 mm,
Voltage Rating 600V
Volume resistance 5.00 mO
VPE height 106.00mm
VPE length 217.00mm
VPE width 108.00mm
Width 75.48mm
Width (inches) 2.9716 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 12
Wire cross-section, AWG, min. AWG 20
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot