Weidmuller 1059000000-1 WEW 35/1 Terminal Rail Robust Reliable DIN-Compatible

Weidmuller 1059000000-1 WEW 35/1 Terminal Rail Robust Reliable DIN-Compatible

MPN
1059000000-1
Brand
Weidmuller
EAN-13
2050001299772
Order Code
13-4771
Country of Origin
Romania

Discontinued


The Weidmüller 1059000000-1 WEW 35/1 is an end piece designed for serial and switchboard terminals, ensuring continuity in electrical installations. Manufactured by Weidmüller, this rail-mounted component provides reliable performance in various switchboard applications. It is typically used in electrical panels to maintain stability and secure terminal connections.
Colour Beige
Type End piece
Connection (type) Screws
Contact Material Steel, Tin-Plated Copper
Content 50
Dim (LxWxH) 12 x 62.52 x 56.01 mm (0.472" x 2.461" x 2.205")
Length (mm) 62.5mm
Material (details) Wemid
Misc Attribute 1 Screw-mounted/extra high
Misc Attribute 2 WEW 35/1
Product Type End Plate
Temperature Range -50 to +100°C
Weight (g, g/m) 36.3
Width 8mm
Width (mm) 12

Trustpilot