Weidmüller produces the 1057640000 SU Connector, which is a male shrouded connector with a 10.16mm pitch and 3 positions, designed for 3.5A electrical current. This component is ideal for use in industrial automation and control systems, providing secure and reliable connections. The robust design ensures it performs efficiently in various electrical interconnection applications.
| Pitch |
10.16mm |
| Colour |
Black |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 57 106 |
plugged |
| Can be coded |
Yes |
| Certificate No. (cURus) |
E60693 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Clearance distance, min. |
8.9mm |
| Clearance, min. |
8.9mm |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 200 |
| Contact Material |
Cu-alloy |
| Contact surface |
silver-plated |
| Creepage distance, min. |
10.5mm |
| GTIN (EAN) |
4032248797639 |
| Institute (cURus) |
CURUS |
| Insulating material |
PBT GF |
| Insulating material group |
IIIa |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.400 " |
| Layer structure of plug contact |
= 3 µm Ag |
| Layer structure of solder connection |
= 3 µm Ag |
| Maximum Operating Temperature |
120°C |
| Minimum Operating Temperature |
-50°C |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
11.25g |
| Notes |
•Additional variants on request |
| Number of Poles |
3 |
| Number of Rows |
1 |
| Number of solder pins per pole |
3 |
| Order No. |
1937590000 |
| Outgoing elbow |
180° |
| Packaging |
Box |
| Pin series quantity |
1 |
| Pitch in inches (P) |
0.400 " |
| Pitch in mm (P) |
10.16mm |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 1000 V / 78.3 A |
| Product family |
OMNIMATE Power - series |
| Rated current (Use group B / CSA) |
60 A |
| Rated current (Use group C / CSA) |
60 A |
| Rated current (Use group C / UL 1059) 60 A |
Rated current (Use group D / UL 1059) 5 A |
| Rated current (Use group D / CSA) |
5 A |
| Rated impulse voltage for surge voltage 6 kV |
Rated impulse voltage for surge voltage 8 kV |
| Rated impulse voltage for surge voltage 8 kV |
Short-time withstand current resistance 3 x 1s mit 1000 A |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group C / UL 1059) 300 V |
| Rated voltage (Use group C / CSA) |
300 V |
| Rated voltage (Use group D / CSA) |
600 V |
| Rated voltage (Use group D / UL 1059) 600 V |
Rated current (Use group B / UL 1059) 60 A |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Solder eyelet hole diameter (D) |
1.6mm |
| Solder pin dimensions |
1.2 x 1.1 mm |
| Solder pin dimensions = d tolerance |
+0.1 / -0.1mm |
| Solder pin length (l) |
3.5mm |
| Solder pin length tolerance |
+0.1 / -0.3mm |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type of connection |
Board connection |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, male header, closed side, |
| Volume resistance |
2.00 mO |
| VPE height |
84.00mm |
| VPE length |
153.00mm |
| VPE width |
95.00mm |