Weidmüller 1054960000-1 WQV 10/3 Connector Yellow 1 piece

Image Representative of Range

Weidmüller 1054960000-1 WQV 10/3 Connector Yellow 1 piece

MPN
1054960000-1
Brand
Weidmuller
EAN-13
2050001296191
Order Code
13-4768
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Weidmüller 1054960000-1 WQV 10/3 in yellow is a serial terminal designed for use in switchboards. It supports continuity and cross-linking applications. Typical uses include ensuring efficient wiring and connections in electrical panels.
Current Rating 63A
Type Cross link
Number of Ways 3
Colour Yellow
Compatible with (details) WDU 10
Connection (type) Screw Terminal
Connections 3
Content 50
Current Rating (A) 63
Material (details) Polyamide
Misc Attribute WQV 10/3
Nominal Current 63 A
Number of pins 3
Product Type Terminal Block
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 5.5g
Width (mm) 7.55

Reviews

Be the first to submit a review

Trustpilot