Weidmüller 1054860000-1 WQV 6/4 Yellow Electrical Connector 1 piece

Image Representative of Range

Weidmüller 1054860000-1 WQV 6/4 Yellow Electrical Connector 1 piece

MPN
1054860000-1
Brand
Weidmuller
EAN-13
2050001296184
Order Code
13-4767
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.69
10+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Weidmüller WQV 6/4 is a yellow switchboard terminal known for its reliable continuity and cross-linking capabilities. As a serial terminal, it is used in connecting electrical circuits within switchboards effectively. Its robust design makes it suitable for assorted industrial and electrical applications.
Current Rating 57A
Type Cross link
Number of Ways 4
Colour Yellow
Compatible with (details) WDU 6
Connection (type) Screw Terminal
Connections 4
Content 50
Current Rating (A) 57
Material (details) Polyamide
Misc Attribute WQV 6/4
Nominal Current 57 A
Number of pins 4
Product Type Plug-in Bridge
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 6.58g
Width (mm) 7.6
Wire Gauge 6mm²

Reviews

Be the first to submit a review

Trustpilot