Weidmuller 1054760000-1 WQV 6/3 Yellow Connector 1 piece Durable Solution

Image Representative of Range

Weidmuller 1054760000-1 WQV 6/3 Yellow Connector 1 piece Durable Solution

MPN
1054760000-1
Brand
Weidmuller
EAN-13
2050001296177
Order Code
13-4766
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Weidmüller 1054760000-1 WQV 6/3 Yellow is a switchboard terminal known for its reliable continuity and cross-link capabilities. This serial terminal is suitable for applications requiring secure connections in electrical switchboards. Weidmüller manufactures high-quality terminals ideal for efficient electrical distribution systems.
Current Rating 57A
Type Cross link
Number of Ways 3
Colour Yellow
Compatible with (details) WDU 6
Connection (type) Screw Terminal
Connections 3
Content 50
Current Rating (A) 57
Material (details) Polyamide
Misc Attribute WQV 6/3
Nominal Current 57 A
Number of pins 3
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Width (mm) 7.6
Wire Gauge 6mm²

Reviews

Be the first to submit a review

Trustpilot