Weidmüller 1054560000-1 WQV 4/3 Connector Yellow 1 piece

Image Representative of Range

Weidmüller 1054560000-1 WQV 4/3 Connector Yellow 1 piece

MPN
1054560000-1
Brand
Weidmuller
EAN-13
2050001296153
Order Code
13-4764
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.36
10+ £1.25
100+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Weidmüller's WQV 4/3 is a yellow serial terminal designed for switchboard systems. This cross-link component ensures continuity in electrical connections. It is typically used in industrial and electrical applications to facilitate secure and efficient circuit linking.
Current Rating 41A
Type Cross link
Number of Ways 3
Colour Yellow
Compatible with (details) WDU 4
Connection (type) Screw Terminal
Connections 3
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 41
Material (details) Polyamide
Misc Attribute WQV 4/3
Nominal Current 41 A
Number of pins 3
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 690 V
Weight (g, g/m) 3.54g
Width (mm) 7.6

Reviews

Be the first to submit a review

Trustpilot