Weidmüller 1053960000 W-series Cross-Connector 10pcs 5 poles for terminals

MPN
1053960000
Brand
Weidmuller
EAN-13
4008190158446
Order Code
08-2424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £13.53 £12.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Weidmüller 1053960000 Cross Link is a high-quality industrial component designed for secure continuity in switchboard and serial terminal connections. This cross link ensures efficient electrical distribution and is commonly utilised in various industrial and production settings. Packaged in sets of 10 pieces, it is ideal for ensuring reliable connectivity in complex electrical systems.
Accessory Type Cross link
Used With W-Series
Ambient temperature -60 °C…85°C
Basic material PA 66
Color Yellow
Colour Yellow
Contains Lead No
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
Depth 18mm
Depth (inches) 0.7087 inch
Dim (L x W x H) 24.4 x 7 x 18 mm
Explosion-tested version No
Explosion-tested version Ex e false
Factory colour Yellow
GTIN (EAN) 4008190158446
Height 18mm
Height (inches) 0.9606 inch
Industrial packaging Yes
Installation advice Direct mounting
Insulated true
Length 24.4mm
Misc Attribute 1 WQV 2.5 / 5
Misc Attribute 2 WQV 2.5/5
Model Transverse connector
Modular spacing 5.1
Mounting method Screwable
Net weight 3.7g
Nominal Current 32 A
Number of bridged clamps 5
Number of Contacts 5
Number of Poles 5
Number of Positions 5
Number of Rows 1
Order No. 9004500000
Package Quantity 10
Packaging Bag
Pitch in mm (P) 5.10mm
Radiation Hardening No
Rated current In 32
Rated voltage 400
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series W
Storage temperature -25 °C...55°C
Type of fixing when screwed in
UL 94 flammability rating V-0
Weight 3.7g
Width 7mm
Width (inches) 0.2756 inch
With contact protection true

Reviews

Be the first to submit a review

Trustpilot