Weidmüller 1053760000-1 WQV 2.5/3 Yellow Terminal Block 1 piece

MPN
1053760000-1
Brand
Weidmuller
EAN-13
2050001296139
Order Code
13-4761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Weidmüller 1053760000-1 WQV 2.5/3 is a yellow serial terminal designed for use in switchboard applications. It facilitates continuity and efficient cross-linking in electrical circuits. Typically, this component is used in industrial and commercial switchboards for reliable electrical connections.
Current Rating 32A
Type Cross link
Number of Ways 3
Colour Yellow
Compatible with (details) WDU 2.5
Connection (type) Screw Terminal
Connections 3
Content 50
Current Rating (A) 32
Material (details) Polyamide
Misc Attribute WQV 2.5/3
Nominal Current 32 A
Number of pins 3
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 2.26g
Width (mm) 7
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot