Weidmuller 1053660000-1 WQV 2.5/2 Yellow 1 piece Reliable Connection Terminal

Image Representative of Range

Weidmuller 1053660000-1 WQV 2.5/2 Yellow 1 piece Reliable Connection Terminal

MPN
1053660000-1
Brand
Weidmuller
EAN-13
2050001044310
Order Code
13-4760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.807
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

Weidmüller's 1053660000-1 WQV 2.5/2 is a yellow switchboard terminal designed to provide continuity in electrical circuits. It is widely used in applications requiring reliable cross-linking and efficient electrical connections. This serial terminal is a crucial component in organising and streamlining switchboard setups.
Current Rating 32A
Type Cross link
Number of Ways 2
Colour Yellow
Connection (type) Screw Terminal
Connections 2
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 32
Dim Pitch 0.201" (5.10mm)
Material (details) Polyamide
Misc Attribute WQV 2.5/2
Nominal Current 32 A
Number of pins 2
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 1.48
Width (mm) 7
Wire Gauge 2.5mm²

Reviews

Be the first to submit a review

Trustpilot