Weidmuller 1052560000-1 WQV 10/2 Yellow Jumper 1 piece

Image Representative of Range

Weidmuller 1052560000-1 WQV 10/2 Yellow Jumper 1 piece

MPN
1052560000-1
Brand
Weidmuller
EAN-13
2050001044372
Order Code
13-4759
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.06
10+ £0.972
100+ £0.920
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 136 in stock

The Weidmüller 1052560000-1 WQV 10/2 Yellow switchboard terminal ensures reliable continuity and connectivity. This serial terminal, coloured yellow for easy identification, is ideal for switchboard applications. As a cross link terminal, it facilitates efficient electrical distribution in control panels.
Current Rating 76A
Type Cross link
Number of Ways 2
Colour Yellow
Compatible with (details) WDU 10
Connection (type) Screw Terminal
Connections 2
Contact Material Tin-Plated Copper, Steel
Content 50
Current Rating (A) 76
Material (details) Polyamide
Misc Attribute WQV 10/2
Nominal Current 76 A
Number of pins 2
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 3.6
Width (mm) 10

Reviews

Be the first to submit a review

Trustpilot