Weidmuller 1052460000-1 WQV 10/10 Yellow Terminal Block 1 piece

Image Representative of Range

Weidmuller 1052460000-1 WQV 10/10 Yellow Terminal Block 1 piece

MPN
1052460000-1
Brand
Weidmuller
EAN-13
2050001044389
Order Code
13-4758
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £4.53 £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weidmüller 1052460000-1 WQV 10/10, a yellow switchboard terminal, ensures reliable continuity in electrical systems. This serial terminal is designed for efficient cross-linking, providing a dependable connection in complex switchboards. Commonly used in industrial and commercial electrical applications, it offers seamless integration in various circuits.
Current Rating 63A
Type Cross link
Number of Ways 10
Colour Yellow
Compatible with (details) WDU 10
Connection (type) Screw Terminal
Contact Material Hardened Steel, Tin-Plated Copper
Current Rating (A) 63
Dim (HxWxD) 96.1 mm x 7.55 mm x 18 mm
Length (mm) 96.1mm
Material (details) Polyamide
Misc Attribute WQV 10/10
Nominal Current 63 A
Number of pins 10
Product Type Jumper
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 400 V
Weight (g, g/m) 18.85g
Width (mm) 7.55

Reviews

Be the first to submit a review

Trustpilot